RS PRO Industrial Circular Connectors, 7, 7 Contacts, Cable, In-Line, SY13 Connector, Plug and Socket, Male and Female
- RS Stock No.:
- 304-433
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 set)*
£15.58
(exc. VAT)
£18.70
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 20 unit(s) shipping from 12 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 - 9 | £15.58 |
| 10 + | £14.34 |
*price indicative
- RS Stock No.:
- 304-433
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 7, 7 | |
| Mounting Type | Cable, In-Line | |
| Connector Size | SY13 | |
| Plug/Socket | Plug, Socket | |
| Contact Gender | Female, Male | |
| Termination Method | Solder | |
| IP Rating | IP68 | |
| Current Rating | 5A | |
| Body Orientation | Straight | |
| Voltage Rating | 125V ac | |
| Mating Type | Bayonet | |
| Shell Size | 13mm | |
| Housing Material | Nylon 66, PC | |
| Pole Format | 7P | |
| Shielded/Unshielded | Unshielded | |
| Strain Relief | No | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Outer Diameter | 19.7, 19.5mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 7, 7 | ||
Mounting Type Cable, In-Line | ||
Connector Size SY13 | ||
Plug/Socket Plug, Socket | ||
Contact Gender Female, Male | ||
Termination Method Solder | ||
IP Rating IP68 | ||
Current Rating 5A | ||
Body Orientation Straight | ||
Voltage Rating 125V ac | ||
Mating Type Bayonet | ||
Shell Size 13mm | ||
Housing Material Nylon 66, PC | ||
Pole Format 7P | ||
Shielded/Unshielded Unshielded | ||
Strain Relief No | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Outer Diameter 19.7, 19.5mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CN
RS PRO Industrial Circular Connector, 7 Contacts, IP68, Bayonet Coupling
This RS PRO Industrial Circular Connector is designed for applications requiring space-saving and high water resistance. With a robust IP68 rating, it ensures reliable performance in harsh environments. The bayonet coupling mechanism allows for secure and quick connections, making it ideal for industrial settings.
Features and Benefits
IP68 Waterproof Rating: Provides excellent protection against dust and water, ensuring durability in challenging conditions
Bayonet Coupling: Allows for fast and secure connections, reducing installation time and improving reliability
7 Contacts: Supports multiple connections, enhancing versatility in various applications
Nylon 66 Housing: Offers high strength and resistance to environmental factors, extending the product's lifespan
Gold-Plated Contacts: Ensures superior conductivity and corrosion resistance, maintaining performance over time
Bayonet Coupling: Allows for fast and secure connections, reducing installation time and improving reliability
7 Contacts: Supports multiple connections, enhancing versatility in various applications
Nylon 66 Housing: Offers high strength and resistance to environmental factors, extending the product's lifespan
Gold-Plated Contacts: Ensures superior conductivity and corrosion resistance, maintaining performance over time
Applications
Industrial automation
Outdoor equipment
Marine electronics
Outdoor equipment
Marine electronics
Additional Information
Complies with IP68 standards for water and dust resistance
Suitable for cable mount and in-line mount configurations
Operates within a temperature range of -40 °C to 85 °C
Termination method: Solder
Suitable for cable mount and in-line mount configurations
Operates within a temperature range of -40 °C to 85 °C
Termination method: Solder
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Industrial Circular Connectors 7 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 7 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 7 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 7 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 7 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 7 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 7 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 5 Contacts In-Line Plug and Socket, Male and Female
