RS PRO Industrial Circular Connectors, 7, 7 Contacts, Cable, In-Line, SP17 Connector, Plug and Socket, Male and Female
- RS Stock No.:
- 304-408
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 set)*
£18.19
(exc. VAT)
£21.83
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 18 unit(s) ready to ship
- Plus 30 unit(s) shipping from 20 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 - 9 | £18.19 |
| 10 + | £16.74 |
*price indicative
- RS Stock No.:
- 304-408
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 7, 7 | |
| Mounting Type | Cable, In-Line | |
| Connector Size | SP17 | |
| Plug/Socket | Plug, Socket | |
| Contact Gender | Female, Male | |
| Termination Method | Solder | |
| IP Rating | IP68 | |
| Current Rating | 5A | |
| Body Orientation | Straight | |
| Voltage Rating | 400V ac | |
| Mating Type | Threaded Coupling | |
| Shell Size | 17mm | |
| Housing Material | Nylon 66, PC | |
| Pole Format | 7P | |
| Strain Relief | No | |
| Contact Plating | Gold | |
| Shielded/Unshielded | Unshielded | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Brass | |
| Outer Diameter | 24.6, 25mm | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 7, 7 | ||
Mounting Type Cable, In-Line | ||
Connector Size SP17 | ||
Plug/Socket Plug, Socket | ||
Contact Gender Female, Male | ||
Termination Method Solder | ||
IP Rating IP68 | ||
Current Rating 5A | ||
Body Orientation Straight | ||
Voltage Rating 400V ac | ||
Mating Type Threaded Coupling | ||
Shell Size 17mm | ||
Housing Material Nylon 66, PC | ||
Pole Format 7P | ||
Strain Relief No | ||
Contact Plating Gold | ||
Shielded/Unshielded Unshielded | ||
Minimum Operating Temperature -40°C | ||
Contact Material Brass | ||
Outer Diameter 24.6, 25mm | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CN
RS PRO Industrial Circular Connector, IP68 Waterproof, 7 Contacts
This RS PRO Industrial Circular Connector is engineered for robust performance in challenging environments, ensuring reliable power or signal connections. With an IP68 waterproof rating, it is ideal for applications requiring protection against dust and water ingress. The connector offers versatile termination options including solder, screw, horizontal mount screw, and crimp, catering to various contact arrangements.
Features and Benefits
IP68 Waterproof Rating: Provides excellent protection against dust and water, suitable for harsh environments
Threaded Coupling: Ensures secure and stable connections, reducing the risk of disconnection
Multiple Termination Options: Available in solder, screw, horizontal mount screw, and crimp, offering flexibility for different installation needs
Durable Housing Material: Made from Nylon 66 and Polycarbonate, ensuring long-lasting performance
Gold-Plated Contacts: Enhances conductivity and reduces oxidation, ensuring reliable signal transmission
Threaded Coupling: Ensures secure and stable connections, reducing the risk of disconnection
Multiple Termination Options: Available in solder, screw, horizontal mount screw, and crimp, offering flexibility for different installation needs
Durable Housing Material: Made from Nylon 66 and Polycarbonate, ensuring long-lasting performance
Gold-Plated Contacts: Enhances conductivity and reduces oxidation, ensuring reliable signal transmission
Applications
Industrial automation
Outdoor electrical installations
Marine equipment
Renewable energy systems
Outdoor electrical installations
Marine equipment
Renewable energy systems
Additional Information
Connector Size: SP17
Contact Gender: Available in both female and male configurations
Current Rating: 5 A
Voltage Rating: 400 V AC
Operating Temperature Range: -40 °C to 85 °C
Contact Gender: Available in both female and male configurations
Current Rating: 5 A
Voltage Rating: 400 V AC
Operating Temperature Range: -40 °C to 85 °C
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Industrial Circular Connectors 7 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 7 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 7 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 7 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 7 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 7 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 7 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 5 Contacts In-Line Plug and Socket, Male and Female
