RS PRO Circular Connector, 7 Contacts, Cable, In-Line, SP21 Connector, Plug, Socket, Male/Female, IP68
- RS Stock No.:
- 304-323
- Brand:
- RS PRO
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 set)*
£21.14
(exc. VAT)
£25.37
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 33 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set | Saving |
|---|---|---|
| 1 - 9 | £21.14 | - |
| 10 + | £19.44 | 8% |
*price indicative
- RS Stock No.:
- 304-323
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 7 | |
| Product Type | Circular Connector | |
| Mount Type | Cable, In-Line | |
| Current | 15A | |
| Connector Size | SP21 | |
| Plug/Socket | Plug, Socket | |
| Contact Gender | Male/Female | |
| IP Rating | IP68 | |
| Series | RS PRO | |
| Orientation | Straight | |
| Voltage | 500V ac | |
| Mating Type | Threaded Coupling | |
| Minimum Operating Temperature | -40°C | |
| Shell Size | 21 mm | |
| Termination Type | Solder | |
| Housing Material | Polyamide 66, Polycarbonate | |
| Maximum Operating Temperature | 85°C | |
| Pole Format | 7 | |
| Standards/Approvals | RoHS | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 7 | ||
Product Type Circular Connector | ||
Mount Type Cable, In-Line | ||
Current 15A | ||
Connector Size SP21 | ||
Plug/Socket Plug, Socket | ||
Contact Gender Male/Female | ||
IP Rating IP68 | ||
Series RS PRO | ||
Orientation Straight | ||
Voltage 500V ac | ||
Mating Type Threaded Coupling | ||
Minimum Operating Temperature -40°C | ||
Shell Size 21 mm | ||
Termination Type Solder | ||
Housing Material Polyamide 66, Polycarbonate | ||
Maximum Operating Temperature 85°C | ||
Pole Format 7 | ||
Standards/Approvals RoHS | ||
Contact Plating Gold | ||
Contact Material Brass | ||
- COO (Country of Origin):
- CN
RS PRO Industrial Circular Connector, 7 Contacts, IP68 Rated
This RS PRO Industrial Circular Connector is designed for robust applications requiring high water resistance and reliable performance. With an IP68 rating, it is ideal for environments where moisture and dust protection are critical. The connector offers versatile mounting options, including panel mount, cable mount, and in-line cable mount, catering to various installation needs.
Features and Benefits
IP68 waterproof connector: Ensures high water resistance for use in harsh environments
Threaded coupling: Provides secure and reliable connections
Multiple mounting options: Offers flexibility with panel mount, cable mount, and in-line cable mount
90-degree cable mount option: Enhances installation flexibility in confined spaces
Gold contact plating: Ensures excellent conductivity and corrosion resistance
Nylon 66 and polycarbonate housing: Provides durability and strength
Applications
Industrial automation
Outdoor equipment
Marine applications
Heavy machinery
Additional Information
Available in male and female ends
Suitable for both cable-to-cable and cable-to-panel-mount connections
Operating temperature range from -40 °C to 85 °C
Termination method: Solder
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Circular Connector Cable SP21 Connector Socket IP68
- RS PRO Circular Connector Cable SP21 Connector Socket IP68
- RS PRO Circular Connector Cable SP21 Connector Socket IP68
- RS PRO Circular Connector Cable SP21 Connector Socket IP68
- RS PRO Circular Connector Cable SP21 Connector Socket IP68
- RS PRO Circular Connector Cable SP21 Connector Socket IP68
- RS PRO Circular Connector Cable SP21 Connector Socket IP68
- RS PRO Circular Connector Cable SP21 Connector Socket IP68
