RS PRO Industrial Circular Connectors, 5, 5 Contacts, Cable, In-Line, SP21 Connector, Plug and Socket, Male and Female

Bulk discount available

Subtotal (1 set)*

£18.19

(exc. VAT)

£21.83

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 81 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 - 9£18.19
10 +£16.74

*price indicative

RS Stock No.:
304-423
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Contacts

5, 5

Mounting Type

Cable, In-Line

Connector Size

SP21

Plug/Socket

Plug, Socket

Contact Gender

Female, Male

Termination Method

Screw

IP Rating

IP68

Current Rating

10A

Body Orientation

Straight

Voltage Rating

500V ac

Shell Size

21mm

Mating Type

Threaded Coupling

Housing Material

Nylon 66, PC

Pole Format

5P

Contact Plating

Gold

Strain Relief

No

Shielded/Unshielded

Unshielded

Contact Material

Brass

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Outer Diameter

29, 29.3mm

COO (Country of Origin):
CN

RS PRO Industrial Circular Connector, IP68 Waterproof, 5 Contacts


RS PRO offers a robust industrial circular connector designed for applications requiring high water resistance and reliable performance. This connector is ideal for environments where durability and flexibility in connections are crucial, providing options for panel mount, cable mount, and in-line cable mount configurations. The 90-degree cable mount option enhances installation flexibility, making it suitable for various industrial settings.

Features and Benefits


IP68 Waterproof Rating: Ensures protection against dust and water, suitable for harsh environments
Threaded Coupling: Provides secure and reliable connections, reducing the risk of disconnection
Multiple Mounting Options: Offers panel mount, cable mount, and in-line cable mount for versatile installation
5 Contacts: Supports multiple connections, enhancing functionality
Nylon 66 and Polycarbonate Housing: Delivers durability and resistance to environmental factors
Gold-Plated Contacts: Ensures excellent conductivity and corrosion resistance
500 V AC Voltage Rating: Suitable for high-voltage applications
Operating Temperature Range -40°C to 85°C: Performs reliably in extreme temperatures

Applications


Industrial machinery
Outdoor equipment
Marine applications
Automation systems

Additional Information


Available in both male and female contact genders
Unshielded design for general-purpose use
Screw termination method for secure and easy installation
Complies with industry standards for quality and performance

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links