RS PRO Industrial Circular Connectors, 5, 5 Contacts, Cable, In-Line, SP17 Connector, Plug and Socket, Male and Female

Bulk discount available

Subtotal (1 set)*

£15.48

(exc. VAT)

£18.58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
  • Plus 10 unit(s) shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 - 9£15.48
10 +£14.24

*price indicative

RS Stock No.:
304-407
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Contacts

5, 5

Mounting Type

Cable, In-Line

Connector Size

SP17

Plug/Socket

Plug, Socket

Contact Gender

Female, Male

Termination Method

Solder

IP Rating

IP68

Current Rating

5A

Body Orientation

Straight

Voltage Rating

500V ac

Mating Type

Threaded Coupling

Shell Size

17mm

Housing Material

Nylon 66, PC

Pole Format

5P

Shielded/Unshielded

Unshielded

Contact Plating

Gold

Strain Relief

No

Outer Diameter

24.6, 25mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Contact Material

Brass

COO (Country of Origin):
CN

RS PRO Industrial Circular Connector, IP68 Waterproof, 5 Contacts


The RS PRO Industrial Circular Connector is designed to deliver high performance in demanding environments requiring reliable power or signal connections. With its IP68 waterproof rating, this connector is ideal for outdoor and industrial applications where durability and protection against water ingress are crucial.

Features and Benefits


IP68 Waterproof: Ensures protection against dust and water, making it suitable for harsh environments.

Threaded Coupling: Provides secure and reliable connections, preventing accidental disconnection.

Multiple Termination Options: Available in solder, screw, horizontal mount screw, and crimp termination for versatile installation.

Nylon 66 and Polycarbonate Housing: Offers robust protection and resistance to environmental factors.

Gold-Plated Contacts: Enhances conductivity and reduces the risk of corrosion.

Wide Temperature Range: Operates effectively between -40 °C and 85 °C, suitable for various climates.

Applications


Industrial automation
Outdoor equipment
Marine applications
Renewable energy systems

Additional Information


Available in plug and socket configurations
Supports both male and female contact genders
Suitable for cable mount and in-line mount applications
Complies with high voltage rating of 500 V AC

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links