RS PRO Industrial Circular Connectors, 3, 3 Contacts, Cable, In-Line, SP17 Connector, Plug and Socket, Male and Female
- RS Stock No.:
- 304-395
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 set)*
£15.48
(exc. VAT)
£18.58
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 30 unit(s) shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 - 9 | £15.48 |
| 10 + | £14.24 |
*price indicative
- RS Stock No.:
- 304-395
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 3, 3 | |
| Mounting Type | Cable, In-Line | |
| Connector Size | SP17 | |
| Plug/Socket | Plug, Socket | |
| Contact Gender | Female, Male | |
| Termination Method | Solder | |
| IP Rating | IP68 | |
| Current Rating | 10A | |
| Body Orientation | Straight | |
| Voltage Rating | 500V ac | |
| Shell Size | 17mm | |
| Mating Type | Threaded Coupling | |
| Housing Material | Nylon 66, PC | |
| Pole Format | 3P | |
| Shielded/Unshielded | Unshielded | |
| Contact Plating | Gold | |
| Strain Relief | No | |
| Minimum Operating Temperature | -40°C | |
| Outer Diameter | 24.6, 25mm | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 3, 3 | ||
Mounting Type Cable, In-Line | ||
Connector Size SP17 | ||
Plug/Socket Plug, Socket | ||
Contact Gender Female, Male | ||
Termination Method Solder | ||
IP Rating IP68 | ||
Current Rating 10A | ||
Body Orientation Straight | ||
Voltage Rating 500V ac | ||
Shell Size 17mm | ||
Mating Type Threaded Coupling | ||
Housing Material Nylon 66, PC | ||
Pole Format 3P | ||
Shielded/Unshielded Unshielded | ||
Contact Plating Gold | ||
Strain Relief No | ||
Minimum Operating Temperature -40°C | ||
Outer Diameter 24.6, 25mm | ||
Maximum Operating Temperature 85°C | ||
Contact Material Brass | ||
- COO (Country of Origin):
- CN
RS PRO Industrial Circular Connector, IP68 Waterproof, 3 Contacts
This RS PRO Industrial Circular Connector is engineered to provide robust and reliable power or signal connections in challenging environments. With an IP68 rating, it ensures superior protection against dust and water ingress, making it ideal for outdoor and industrial applications.
Features and Benefits
IP68 Waterproof: Ensures complete protection against dust and prolonged immersion in water, enhancing durability in harsh conditions
Threaded Coupling: Provides secure and stable connections, reducing the risk of accidental disconnection
Multiple Termination Options: Available in solder, screw, horizontal mount screw, and crimp termination, offering flexibility for various installation requirements
High Voltage Rating: Supports up to 500 V AC, suitable for high-power applications
Durable Housing Material: Constructed from Nylon 66 and Polycarbonate, providing excellent resistance to impact and environmental factors
Gold-Plated Contacts: Ensures reliable conductivity and resistance to corrosion, extending the lifespan of the connector
Threaded Coupling: Provides secure and stable connections, reducing the risk of accidental disconnection
Multiple Termination Options: Available in solder, screw, horizontal mount screw, and crimp termination, offering flexibility for various installation requirements
High Voltage Rating: Supports up to 500 V AC, suitable for high-power applications
Durable Housing Material: Constructed from Nylon 66 and Polycarbonate, providing excellent resistance to impact and environmental factors
Gold-Plated Contacts: Ensures reliable conductivity and resistance to corrosion, extending the lifespan of the connector
Applications
Outdoor installations
Industrial machinery
Automotive systems
Marine equipment
Industrial machinery
Automotive systems
Marine equipment
Additional Information
Key Standards: Complies with IP68 standards for water and dust resistance
Connector Size: SP17, suitable for various industrial applications
Connector Size: SP17, suitable for various industrial applications
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Industrial Circular Connectors 3 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 3 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 3 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 3 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 3 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 3 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 5 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 3 Contacts In-Line Plug and Socket, Male and Female
