RS PRO Industrial Circular Connectors, 3, 3 Contacts, Cable, In-Line, SP17 Connector, Plug and Socket, Male and Female
- RS Stock No.:
- 304-397
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 set)*
£17.86
(exc. VAT)
£21.43
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship
- Plus 10 unit(s) shipping from 11 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 - 9 | £17.86 |
| 10 + | £16.43 |
*price indicative
- RS Stock No.:
- 304-397
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 3, 3 | |
| Mounting Type | Cable, In-Line | |
| Connector Size | SP17 | |
| Plug/Socket | Plug, Socket | |
| Contact Gender | Female, Male | |
| Termination Method | Crimp | |
| IP Rating | IP68 | |
| Current Rating | 10A | |
| Body Orientation | Straight | |
| Voltage Rating | 500V ac | |
| Shell Size | 17mm | |
| Mating Type | Threaded Coupling | |
| Housing Material | Nylon 66, PC | |
| Pole Format | 3P | |
| Strain Relief | No | |
| Contact Plating | Gold | |
| Shielded/Unshielded | Unshielded | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Outer Diameter | 24.6, 25mm | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 3, 3 | ||
Mounting Type Cable, In-Line | ||
Connector Size SP17 | ||
Plug/Socket Plug, Socket | ||
Contact Gender Female, Male | ||
Termination Method Crimp | ||
IP Rating IP68 | ||
Current Rating 10A | ||
Body Orientation Straight | ||
Voltage Rating 500V ac | ||
Shell Size 17mm | ||
Mating Type Threaded Coupling | ||
Housing Material Nylon 66, PC | ||
Pole Format 3P | ||
Strain Relief No | ||
Contact Plating Gold | ||
Shielded/Unshielded Unshielded | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Outer Diameter 24.6, 25mm | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CN
RS PRO Industrial Circular Connector, 3 Contacts, IP68 Waterproof, Threaded Coupling
The RS PRO Industrial Circular Connector is designed for high-performance applications in demanding environments. It provides reliable power or signal connections with its IP68 waterproof rating, ensuring durability and protection against water and dust ingress. This connector is versatile with options for solder, screw, horizontal mount screw, and crimp termination.
Features and Benefits
IP68 Waterproof Rating: Ensures protection against dust and prolonged immersion in water, making it suitable for harsh environments
Threaded Coupling: Provides a secure and reliable connection, preventing accidental disconnection
Versatile Termination Options: Available in solder, screw, horizontal mount screw, and crimp termination for flexible installation
Durable Housing Material: Made from Nylon 66 and Polycarbonate for enhanced durability and resistance to environmental factors
Gold-Plated Contacts: Offers excellent conductivity and resistance to corrosion, ensuring long-term reliability
Threaded Coupling: Provides a secure and reliable connection, preventing accidental disconnection
Versatile Termination Options: Available in solder, screw, horizontal mount screw, and crimp termination for flexible installation
Durable Housing Material: Made from Nylon 66 and Polycarbonate for enhanced durability and resistance to environmental factors
Gold-Plated Contacts: Offers excellent conductivity and resistance to corrosion, ensuring long-term reliability
Applications
Industrial automation
Outdoor electrical installations
Marine equipment
Renewable energy systems
Outdoor electrical installations
Marine equipment
Renewable energy systems
Additional Information
Key Standards: Meets IP68 standards for waterproofing
Contact Material: Brass with gold plating for enhanced performance
Operating Temperature Range: -40 °C to 85 °C, suitable for various environmental conditions
Contact Material: Brass with gold plating for enhanced performance
Operating Temperature Range: -40 °C to 85 °C, suitable for various environmental conditions
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Industrial Circular Connectors 3 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 3 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 3 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 3 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 3 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 3 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 5 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 3 Contacts In-Line Plug and Socket, Male and Female
