RS PRO Industrial Circular Connectors, 3, 3 Contacts, Cable, In-Line, SP13 Connector, Plug and Socket, Male and Female
- RS Stock No.:
- 304-385
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 set)*
£12.78
(exc. VAT)
£15.34
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 16 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 - 9 | £12.78 |
| 10 + | £11.76 |
*price indicative
- RS Stock No.:
- 304-385
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 3, 3 | |
| Mounting Type | Cable, In-Line | |
| Connector Size | SP13 | |
| Plug/Socket | Plug, Socket | |
| Contact Gender | Female, Male | |
| Termination Method | Solder | |
| IP Rating | IP68 | |
| Current Rating | 13A | |
| Body Orientation | Straight | |
| Voltage Rating | 250V ac | |
| Shell Size | 13mm | |
| Mating Type | Threaded Coupling | |
| Housing Material | Nylon 66, PC | |
| Pole Format | 3P | |
| Contact Plating | Gold | |
| Strain Relief | No | |
| Shielded/Unshielded | Unshielded | |
| Minimum Operating Temperature | -40°C | |
| Outer Diameter | 18.8, 19.5mm | |
| Contact Material | Brass | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 3, 3 | ||
Mounting Type Cable, In-Line | ||
Connector Size SP13 | ||
Plug/Socket Plug, Socket | ||
Contact Gender Female, Male | ||
Termination Method Solder | ||
IP Rating IP68 | ||
Current Rating 13A | ||
Body Orientation Straight | ||
Voltage Rating 250V ac | ||
Shell Size 13mm | ||
Mating Type Threaded Coupling | ||
Housing Material Nylon 66, PC | ||
Pole Format 3P | ||
Contact Plating Gold | ||
Strain Relief No | ||
Shielded/Unshielded Unshielded | ||
Minimum Operating Temperature -40°C | ||
Outer Diameter 18.8, 19.5mm | ||
Contact Material Brass | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CN
RS PRO Industrial Circular Connector, 3 Contacts, IP68 Waterproof, Threaded Coupling
The RS PRO Industrial Circular Connector is an IP68-rated waterproof connector designed for applications requiring compact solutions without compromising water resistance. It is ideal for environments where space is limited but high durability is essential. Available in panel mount, cable mount, and in-line cable mount options, it offers versatile termination methods including solder and horizontal mount screw.
Features and Benefits
IP68 Waterproof: Ensures reliable performance in wet and harsh environments
Threaded Coupling: Provides secure and stable connections
Compact Design: Suitable for space-constrained applications
Multiple Mounting Options: Offers flexibility with panel, cable, and in-line mounts
Versatile Termination: Supports solder and horizontal mount screw for varied applications
Durable Materials: Constructed with Nylon 66 and Polycarbonate for enhanced longevity
Gold-Plated Contacts: Ensures excellent conductivity and resistance to corrosion
Threaded Coupling: Provides secure and stable connections
Compact Design: Suitable for space-constrained applications
Multiple Mounting Options: Offers flexibility with panel, cable, and in-line mounts
Versatile Termination: Supports solder and horizontal mount screw for varied applications
Durable Materials: Constructed with Nylon 66 and Polycarbonate for enhanced longevity
Gold-Plated Contacts: Ensures excellent conductivity and resistance to corrosion
Applications
Industrial automation
Marine equipment
Outdoor lighting
Telecommunications
Marine equipment
Outdoor lighting
Telecommunications
Additional Information
Available in plug and socket configurations
Supports both male and female contact genders
Operates efficiently in temperatures ranging from -40 °C to 85 °C
Rated for a current of 13 A and voltage of 250 V AC
Unshielded design suitable for general industrial use
Supports both male and female contact genders
Operates efficiently in temperatures ranging from -40 °C to 85 °C
Rated for a current of 13 A and voltage of 250 V AC
Unshielded design suitable for general industrial use
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Industrial Circular Connectors 5 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 6 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 9 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 4 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 2 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 7 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 3 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 3 Contacts In-Line Plug and Socket, Male and Female
