RS PRO Industrial Circular Connectors, 4, 4 Contacts, Cable, In-Line, SP13 Connector, Plug and Socket, Male and Female
- RS Stock No.:
- 304-386
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 set)*
£12.78
(exc. VAT)
£15.34
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 6 unit(s) ready to ship
- Plus 20 unit(s) shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 - 9 | £12.78 |
| 10 + | £11.76 |
*price indicative
- RS Stock No.:
- 304-386
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 4, 4 | |
| Mounting Type | Cable, In-Line | |
| Connector Size | SP13 | |
| Plug/Socket | Plug, Socket | |
| Contact Gender | Female, Male | |
| Termination Method | Solder | |
| IP Rating | IP68 | |
| Current Rating | 5A | |
| Body Orientation | Straight | |
| Voltage Rating | 200V ac | |
| Mating Type | Threaded Coupling | |
| Shell Size | 13mm | |
| Housing Material | Nylon 66, PC | |
| Pole Format | 4P | |
| Contact Plating | Gold | |
| Strain Relief | No | |
| Shielded/Unshielded | Unshielded | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Brass | |
| Outer Diameter | 18.8, 19.5mm | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 4, 4 | ||
Mounting Type Cable, In-Line | ||
Connector Size SP13 | ||
Plug/Socket Plug, Socket | ||
Contact Gender Female, Male | ||
Termination Method Solder | ||
IP Rating IP68 | ||
Current Rating 5A | ||
Body Orientation Straight | ||
Voltage Rating 200V ac | ||
Mating Type Threaded Coupling | ||
Shell Size 13mm | ||
Housing Material Nylon 66, PC | ||
Pole Format 4P | ||
Contact Plating Gold | ||
Strain Relief No | ||
Shielded/Unshielded Unshielded | ||
Maximum Operating Temperature 85°C | ||
Contact Material Brass | ||
Outer Diameter 18.8, 19.5mm | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
RS PRO Industrial Circular Connector, IP68, 4 Contacts, Threaded Coupling
This RS PRO Industrial Circular Connector is designed for robust and reliable connections in demanding environments. With an IP68 rating, it offers excellent water resistance, making it ideal for outdoor and harsh industrial applications. The connector is available in various mounting options, including panel mount, cable mount, and in-line cable mount, providing flexibility for different installation needs.
Features and Benefits
IP68 Waterproof Rating: Ensures high water resistance for outdoor and harsh environments
Threaded Coupling: Provides secure and reliable connections
Space-Saving Design: Ideal for applications with limited space
Multiple Mounting Options: Available in panel, cable, and in-line cable mount configurations
Solder Termination: Allows for secure and stable electrical connections
Durable Housing Material: Made from Nylon 66 and Polycarbonate for enhanced durability
Gold-Plated Contacts: Ensures excellent conductivity and corrosion resistance
Threaded Coupling: Provides secure and reliable connections
Space-Saving Design: Ideal for applications with limited space
Multiple Mounting Options: Available in panel, cable, and in-line cable mount configurations
Solder Termination: Allows for secure and stable electrical connections
Durable Housing Material: Made from Nylon 66 and Polycarbonate for enhanced durability
Gold-Plated Contacts: Ensures excellent conductivity and corrosion resistance
Applications
Industrial automation
Outdoor equipment
Marine applications
Telecommunications
Outdoor equipment
Marine applications
Telecommunications
Additional Information
Available in plug and socket configurations
Supports both male and female contact genders
Operates within a temperature range of -40 °C to 85 °C
Suitable for use with a voltage rating of 200 V AC and a current rating of 5 A
Supports both male and female contact genders
Operates within a temperature range of -40 °C to 85 °C
Suitable for use with a voltage rating of 200 V AC and a current rating of 5 A
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Industrial Circular Connectors 5 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 6 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 3 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 9 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 2 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 7 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 4 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 4 Contacts In-Line Plug and Socket, Male and Female
