RS PRO Industrial Circular Connectors, 4, 4 Contacts, Cable, In-Line, SP17 Connector, Plug and Socket, Male and Female
- RS Stock No.:
- 304-404
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 set)*
£16.56
(exc. VAT)
£19.87
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 5 unit(s) ready to ship
- Plus 10 unit(s) shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 - 9 | £16.56 |
| 10 + | £15.23 |
*price indicative
- RS Stock No.:
- 304-404
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 4, 4 | |
| Mounting Type | Cable, In-Line | |
| Connector Size | SP17 | |
| Plug/Socket | Plug, Socket | |
| Contact Gender | Female, Male | |
| Termination Method | Solder | |
| IP Rating | IP68 | |
| Current Rating | 15A | |
| Body Orientation | Straight | |
| Voltage Rating | 500V ac | |
| Shell Size | 17mm | |
| Mating Type | Threaded Coupling | |
| Housing Material | Nylon 66, PC | |
| Pole Format | 4P | |
| Shielded/Unshielded | Unshielded | |
| Contact Plating | Gold | |
| Strain Relief | No | |
| Maximum Operating Temperature | 85°C | |
| Outer Diameter | 24.6, 25mm | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 4, 4 | ||
Mounting Type Cable, In-Line | ||
Connector Size SP17 | ||
Plug/Socket Plug, Socket | ||
Contact Gender Female, Male | ||
Termination Method Solder | ||
IP Rating IP68 | ||
Current Rating 15A | ||
Body Orientation Straight | ||
Voltage Rating 500V ac | ||
Shell Size 17mm | ||
Mating Type Threaded Coupling | ||
Housing Material Nylon 66, PC | ||
Pole Format 4P | ||
Shielded/Unshielded Unshielded | ||
Contact Plating Gold | ||
Strain Relief No | ||
Maximum Operating Temperature 85°C | ||
Outer Diameter 24.6, 25mm | ||
Minimum Operating Temperature -40°C | ||
Contact Material Brass | ||
- COO (Country of Origin):
- CN
RS PRO Industrial Circular Connector, 4 Contacts, IP68 Waterproof, Threaded Coupling
The RS PRO Industrial Circular Connector is designed to provide reliable power or signal connections in demanding environments. With an IP68 rating, this connector ensures waterproof performance, making it ideal for outdoor or harsh industrial applications. Available in various termination methods, it offers flexibility for different contact arrangements.
Features and Benefits
IP68 Waterproof Connector: Ensures protection against dust and water, suitable for harsh environments
Threaded Coupling: Provides secure and reliable connections, preventing accidental disconnection
Multiple Termination Options: Available in solder, screw, horizontal mount screw, and crimp termination for versatile application
High Voltage Rating: Supports up to 500 V AC, suitable for high-power applications
Durable Housing Material: Made from Nylon 66 and Polycarbonate, offering robustness and longevity
Gold-Plated Contacts: Enhances conductivity and reduces corrosion, ensuring long-term performance
Threaded Coupling: Provides secure and reliable connections, preventing accidental disconnection
Multiple Termination Options: Available in solder, screw, horizontal mount screw, and crimp termination for versatile application
High Voltage Rating: Supports up to 500 V AC, suitable for high-power applications
Durable Housing Material: Made from Nylon 66 and Polycarbonate, offering robustness and longevity
Gold-Plated Contacts: Enhances conductivity and reduces corrosion, ensuring long-term performance
Applications
Industrial machinery
Outdoor equipment
Automotive systems
Marine applications
Outdoor equipment
Automotive systems
Marine applications
Additional Information
Connector Size: SP17
Contact Gender: Available in both female and male
Operating Temperature Range: -40 °C to 85 °C
Current Rating: 15 A
Contact Gender: Available in both female and male
Operating Temperature Range: -40 °C to 85 °C
Current Rating: 15 A
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Industrial Circular Connectors 4 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 5 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 3 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 2 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 9 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 7 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 4 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 4 Contacts In-Line Plug and Socket, Male and Female
