RS PRO Industrial Circular Connectors, 2, 2 Contacts, Cable, In-Line, SP17 Connector, Plug and Socket, Male and Female
- RS Stock No.:
- 304-392
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 set)*
£15.48
(exc. VAT)
£18.58
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 8 unit(s) shipping from 11 December 2025
- Plus 30 unit(s) shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 - 9 | £15.48 |
| 10 + | £14.24 |
*price indicative
- RS Stock No.:
- 304-392
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 2, 2 | |
| Mounting Type | Cable, In-Line | |
| Connector Size | SP17 | |
| Plug/Socket | Plug, Socket | |
| Contact Gender | Female, Male | |
| Termination Method | Solder | |
| IP Rating | IP68 | |
| Current Rating | 10A | |
| Body Orientation | Straight | |
| Voltage Rating | 500V ac | |
| Shell Size | 17mm | |
| Mating Type | Threaded Coupling | |
| Housing Material | Nylon 66, PC | |
| Pole Format | 2P | |
| Contact Plating | Gold | |
| Strain Relief | No | |
| Shielded/Unshielded | Unshielded | |
| Minimum Operating Temperature | -40°C | |
| Outer Diameter | 24.6, 25mm | |
| Contact Material | Brass | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 2, 2 | ||
Mounting Type Cable, In-Line | ||
Connector Size SP17 | ||
Plug/Socket Plug, Socket | ||
Contact Gender Female, Male | ||
Termination Method Solder | ||
IP Rating IP68 | ||
Current Rating 10A | ||
Body Orientation Straight | ||
Voltage Rating 500V ac | ||
Shell Size 17mm | ||
Mating Type Threaded Coupling | ||
Housing Material Nylon 66, PC | ||
Pole Format 2P | ||
Contact Plating Gold | ||
Strain Relief No | ||
Shielded/Unshielded Unshielded | ||
Minimum Operating Temperature -40°C | ||
Outer Diameter 24.6, 25mm | ||
Contact Material Brass | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CN
RS PRO Industrial Circular Connector, 2 Contacts, IP68 Waterproof, Threaded Coupling
The RS PRO Industrial Circular Connector is engineered for high-performance applications in challenging environments. This IP68 waterproof connector ensures reliable power or signal connections, making it ideal for industrial settings. It offers versatile termination options including solder, screw, horizontal mount screw, and crimp termination, accommodating various contact arrangements.
Features and Benefits
IP68 Waterproof: Provides excellent protection against dust and water, ensuring durability in harsh environments
Threaded Coupling: Offers secure and reliable mating, preventing accidental disconnection
Versatile Termination Options: Available in solder, screw, horizontal mount screw, and crimp termination, allowing flexibility in installation
High Voltage Rating: Supports up to 500 V AC, suitable for high-power applications
Durable Housing Material: Made from Nylon 66 and Polycarbonate, providing robust protection and longevity
Gold-Plated Contacts: Ensures excellent conductivity and resistance to corrosion
Wide Operating Temperature Range: Functions effectively from -40 °C to 85 °C, suitable for various environments
Threaded Coupling: Offers secure and reliable mating, preventing accidental disconnection
Versatile Termination Options: Available in solder, screw, horizontal mount screw, and crimp termination, allowing flexibility in installation
High Voltage Rating: Supports up to 500 V AC, suitable for high-power applications
Durable Housing Material: Made from Nylon 66 and Polycarbonate, providing robust protection and longevity
Gold-Plated Contacts: Ensures excellent conductivity and resistance to corrosion
Wide Operating Temperature Range: Functions effectively from -40 °C to 85 °C, suitable for various environments
Applications
Industrial automation
Outdoor equipment
Marine applications
Renewable energy systems
Outdoor equipment
Marine applications
Renewable energy systems
Additional Information
Complies with IP68 standards for water and dust resistance
Available in plug and socket configurations with male and female contact genders
Suitable for cable mount and in-line mount applications
Available in plug and socket configurations with male and female contact genders
Suitable for cable mount and in-line mount applications
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Industrial Circular Connectors 2 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 5 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 3 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 4 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 9 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 7 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 2 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 2 Contacts In-Line Plug and Socket, Male and Female
