RS PRO Industrial Circular Connectors, 4, 4 Contacts, Cable, In-Line, SP17 Connector, Plug and Socket, Male and Female
- RS Stock No.:
- 304-402
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 set)*
£16.62
(exc. VAT)
£19.94
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 3 unit(s) shipping from 15 January 2026
- Plus 10 unit(s) shipping from 05 February 2026
- Plus 20 unit(s) shipping from 26 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 - 9 | £16.62 |
| 10 + | £15.30 |
*price indicative
- RS Stock No.:
- 304-402
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 4, 4 | |
| Mounting Type | Cable, In-Line | |
| Connector Size | SP17 | |
| Plug/Socket | Plug, Socket | |
| Contact Gender | Female, Male | |
| Termination Method | Crimp | |
| IP Rating | IP68 | |
| Current Rating | 5A | |
| Body Orientation | Straight | |
| Voltage Rating | 400V ac | |
| Shell Size | 17mm | |
| Mating Type | Threaded Coupling | |
| Housing Material | Nylon 66, PC | |
| Pole Format | 4P | |
| Strain Relief | No | |
| Shielded/Unshielded | Unshielded | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Brass | |
| Outer Diameter | 24.6, 25mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 4, 4 | ||
Mounting Type Cable, In-Line | ||
Connector Size SP17 | ||
Plug/Socket Plug, Socket | ||
Contact Gender Female, Male | ||
Termination Method Crimp | ||
IP Rating IP68 | ||
Current Rating 5A | ||
Body Orientation Straight | ||
Voltage Rating 400V ac | ||
Shell Size 17mm | ||
Mating Type Threaded Coupling | ||
Housing Material Nylon 66, PC | ||
Pole Format 4P | ||
Strain Relief No | ||
Shielded/Unshielded Unshielded | ||
Contact Plating Gold | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact Material Brass | ||
Outer Diameter 24.6, 25mm | ||
- COO (Country of Origin):
- CN
RS PRO Industrial Circular Connector, 4 Contacts, IP68 Waterproof, Threaded Coupling
The RS PRO Industrial Circular Connector is designed for high-performance applications in demanding environments. With its IP68 waterproof rating, it ensures reliable power or signal connections even in harsh conditions. This connector is versatile, offering multiple termination options such as solder, screw, horizontal mount screw, and crimp termination.
Features and Benefits
IP68 Waterproof Rating: Provides protection against dust and water, making it suitable for outdoor and industrial use.
Threaded Coupling: Ensures a secure and stable connection, reducing the risk of accidental disconnection.
Multiple Termination Options: Offers flexibility with solder, screw, horizontal mount screw, and crimp termination to suit various installation needs.
Nylon 66 and Polycarbonate Housing: Durable materials that provide excellent resistance to impact and environmental factors.
Gold-Plated Contacts: Enhances conductivity and reduces the risk of corrosion, ensuring long-term reliability.
Wide Operating Temperature Range: Functions effectively from -40 °C to 85 °C, suitable for diverse environments.
Threaded Coupling: Ensures a secure and stable connection, reducing the risk of accidental disconnection.
Multiple Termination Options: Offers flexibility with solder, screw, horizontal mount screw, and crimp termination to suit various installation needs.
Nylon 66 and Polycarbonate Housing: Durable materials that provide excellent resistance to impact and environmental factors.
Gold-Plated Contacts: Enhances conductivity and reduces the risk of corrosion, ensuring long-term reliability.
Wide Operating Temperature Range: Functions effectively from -40 °C to 85 °C, suitable for diverse environments.
Applications
Industrial automation
Outdoor installations
Marine equipment
Heavy machinery
Outdoor installations
Marine equipment
Heavy machinery
Additional Information
Available in plug and socket configurations
Compatible with cable mount and in-line mount setups
Supports a current rating of up to 5 A
Unshielded design for general-purpose applications
Compatible with cable mount and in-line mount setups
Supports a current rating of up to 5 A
Unshielded design for general-purpose applications
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Industrial Circular Connectors 4 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 5 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 3 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 2 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 9 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 7 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 4 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 4 Contacts In-Line Plug and Socket, Male and Female
