RS PRO Industrial Circular Connectors, 4, 4 Contacts, Cable, In-Line, SY29 Connector, Plug and Socket, Male and Female
- RS Stock No.:
- 304-376
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 set)*
£25.81
(exc. VAT)
£30.97
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 11 unit(s) shipping from 15 January 2026
- Plus 10 unit(s) shipping from 26 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 - 9 | £25.81 |
| 10 + | £23.75 |
*price indicative
- RS Stock No.:
- 304-376
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 4, 4 | |
| Mounting Type | Cable, In-Line | |
| Connector Size | SY29 | |
| Plug/Socket | Plug, Socket | |
| Contact Gender | Female, Male | |
| Termination Method | Screw | |
| IP Rating | IP68 | |
| Current Rating | 10A | |
| Body Orientation | Straight | |
| Voltage Rating | 500V ac | |
| Shell Size | 29mm | |
| Mating Type | Bayonet | |
| Housing Material | Nylon 66, PC | |
| Pole Format | 4P | |
| Contact Plating | Gold | |
| Strain Relief | No | |
| Shielded/Unshielded | Unshielded | |
| Contact Material | Brass | |
| Maximum Operating Temperature | 85°C | |
| Outer Diameter | 39mm | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 4, 4 | ||
Mounting Type Cable, In-Line | ||
Connector Size SY29 | ||
Plug/Socket Plug, Socket | ||
Contact Gender Female, Male | ||
Termination Method Screw | ||
IP Rating IP68 | ||
Current Rating 10A | ||
Body Orientation Straight | ||
Voltage Rating 500V ac | ||
Shell Size 29mm | ||
Mating Type Bayonet | ||
Housing Material Nylon 66, PC | ||
Pole Format 4P | ||
Contact Plating Gold | ||
Strain Relief No | ||
Shielded/Unshielded Unshielded | ||
Contact Material Brass | ||
Maximum Operating Temperature 85°C | ||
Outer Diameter 39mm | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
RS PRO Industrial Circular Connector, 4 Contacts, IP67 Waterproof, Bayonet Coupling
This RS PRO Industrial Circular Connector is designed for robust applications requiring high water resistance. With its IP67 rating, it ensures reliable performance in challenging environments, making it ideal for industrial use. The bayonet coupling provides secure and quick connections, enhancing operational efficiency.
Features and Benefits
IP67 Waterproof Connector: Offers excellent protection against dust and water, suitable for harsh environments
Bayonet Coupling: Ensures quick and secure connections, reducing installation time
Nylon 66 and Polycarbonate Housing: Provides durability and resistance to impact and chemicals
Gold-Plated Contacts: Enhances conductivity and reduces contact resistance
Wide Operating Temperature Range: Functions effectively from -40 °C to 85 °C, suitable for various climates
Unshielded Design: Suitable for applications where shielding is not required
Screw Termination Method: Allows for easy and reliable wiring connections
Bayonet Coupling: Ensures quick and secure connections, reducing installation time
Nylon 66 and Polycarbonate Housing: Provides durability and resistance to impact and chemicals
Gold-Plated Contacts: Enhances conductivity and reduces contact resistance
Wide Operating Temperature Range: Functions effectively from -40 °C to 85 °C, suitable for various climates
Unshielded Design: Suitable for applications where shielding is not required
Screw Termination Method: Allows for easy and reliable wiring connections
Applications
Industrial automation
Outdoor equipment
Marine applications
Heavy machinery
Outdoor equipment
Marine applications
Heavy machinery
Additional Information
Key Standards: Complies with IP67 for water and dust resistance
Connector Size: SY29, suitable for specific industrial requirements
Contact Gender: Available in both male and female options for versatile use
Voltage Rating: Supports up to 500 V AC, accommodating high-power applications
Connector Size: SY29, suitable for specific industrial requirements
Contact Gender: Available in both male and female options for versatile use
Voltage Rating: Supports up to 500 V AC, accommodating high-power applications
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Industrial Circular Connectors 4 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 4 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 4 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 4 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 4 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 3 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 4 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 4 Contacts In-Line Plug and Socket, Male and Female
