RS PRO Industrial Circular Connectors, 4, 4 Contacts, Cable, In-Line, SY13 Connector, Plug and Socket, Male and Female
- RS Stock No.:
- 304-429
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 set)*
£13.95
(exc. VAT)
£16.74
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 19 unit(s) shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 - 9 | £13.95 |
| 10 + | £12.83 |
*price indicative
- RS Stock No.:
- 304-429
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 4, 4 | |
| Mounting Type | Cable, In-Line | |
| Connector Size | SY13 | |
| Plug/Socket | Plug, Socket | |
| Contact Gender | Female, Male | |
| Termination Method | Solder | |
| IP Rating | IP68 | |
| Current Rating | 5A | |
| Body Orientation | Straight | |
| Voltage Rating | 200V ac | |
| Mating Type | Bayonet | |
| Shell Size | 13mm | |
| Housing Material | Nylon 66, PC | |
| Pole Format | 4P | |
| Shielded/Unshielded | Unshielded | |
| Contact Plating | Gold | |
| Strain Relief | No | |
| Contact Material | Brass | |
| Outer Diameter | 19.7, 19.5mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 4, 4 | ||
Mounting Type Cable, In-Line | ||
Connector Size SY13 | ||
Plug/Socket Plug, Socket | ||
Contact Gender Female, Male | ||
Termination Method Solder | ||
IP Rating IP68 | ||
Current Rating 5A | ||
Body Orientation Straight | ||
Voltage Rating 200V ac | ||
Mating Type Bayonet | ||
Shell Size 13mm | ||
Housing Material Nylon 66, PC | ||
Pole Format 4P | ||
Shielded/Unshielded Unshielded | ||
Contact Plating Gold | ||
Strain Relief No | ||
Contact Material Brass | ||
Outer Diameter 19.7, 19.5mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CN
RS PRO Industrial Circular Connector, 4 Contacts, IP67 Waterproof
This RS PRO Industrial Circular Connector is designed for applications requiring space-saving and high water resistance. With a robust IP67 rating, it ensures reliable performance in challenging environments. Ideal for industrial settings, this connector offers a secure bayonet coupling mechanism for quick and easy connections.
Features and Benefits
IP67 Waterproof Connector: Provides excellent protection against dust and water ingress, ensuring durability in harsh conditions
Bayonet Coupling: Allows for fast and secure connections, reducing installation time
4 Contacts: Supports multiple connections, enhancing versatility
Nylon 66 Housing: Offers high strength and resistance to wear, extending the connector's lifespan
Gold Contact Plating: Ensures reliable conductivity and resistance to corrosion
Wide Operating Temperature Range: Functions effectively from -40 °C to 85 °C, suitable for various environments
Bayonet Coupling: Allows for fast and secure connections, reducing installation time
4 Contacts: Supports multiple connections, enhancing versatility
Nylon 66 Housing: Offers high strength and resistance to wear, extending the connector's lifespan
Gold Contact Plating: Ensures reliable conductivity and resistance to corrosion
Wide Operating Temperature Range: Functions effectively from -40 °C to 85 °C, suitable for various environments
Applications
Industrial automation
Outdoor equipment
Marine applications
Aerospace systems
Outdoor equipment
Marine applications
Aerospace systems
Additional Information
Conforms to IP68 standards for enhanced water resistance
Compatible with both plug and socket configurations
Solder termination method for secure and stable connections
Unshielded design suitable for specific application needs
Compatible with both plug and socket configurations
Solder termination method for secure and stable connections
Unshielded design suitable for specific application needs
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Industrial Circular Connectors 5 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 3 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 6 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 7 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 2 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 9 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 4 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 4 Contacts In-Line Plug and Socket, Male and Female
