RS PRO Industrial Circular Connectors, 3, 3 Contacts, Cable, In-Line, SY13 Connector, Plug and Socket, Male and Female
- RS Stock No.:
- 304-427
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 set)*
£13.95
(exc. VAT)
£16.74
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 49 unit(s) shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 - 9 | £13.95 |
| 10 + | £12.83 |
*price indicative
- RS Stock No.:
- 304-427
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 3, 3 | |
| Mounting Type | Cable, In-Line | |
| Connector Size | SY13 | |
| Plug/Socket | Plug, Socket | |
| Contact Gender | Female, Male | |
| Termination Method | Solder | |
| IP Rating | IP68 | |
| Current Rating | 13A | |
| Body Orientation | Straight | |
| Voltage Rating | 250V ac | |
| Mating Type | Bayonet | |
| Shell Size | 13mm | |
| Housing Material | Nylon 66, PC | |
| Pole Format | 3P | |
| Contact Plating | Gold | |
| Shielded/Unshielded | Unshielded | |
| Strain Relief | No | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Outer Diameter | 19.7, 19.5mm | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 3, 3 | ||
Mounting Type Cable, In-Line | ||
Connector Size SY13 | ||
Plug/Socket Plug, Socket | ||
Contact Gender Female, Male | ||
Termination Method Solder | ||
IP Rating IP68 | ||
Current Rating 13A | ||
Body Orientation Straight | ||
Voltage Rating 250V ac | ||
Mating Type Bayonet | ||
Shell Size 13mm | ||
Housing Material Nylon 66, PC | ||
Pole Format 3P | ||
Contact Plating Gold | ||
Shielded/Unshielded Unshielded | ||
Strain Relief No | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Outer Diameter 19.7, 19.5mm | ||
Contact Material Brass | ||
- COO (Country of Origin):
- CN
RS PRO Industrial Circular Connector, 3 Contacts, IP68, Bayonet Coupling
This RS PRO industrial circular connector is designed for robust and reliable connections in demanding environments. With a compact design and high water resistance, it is ideal for applications requiring space-saving solutions without compromising on durability.
Features and Benefits
IP68 waterproof connector: Ensures high water resistance for outdoor and harsh environment applications
Bayonet coupling: Provides secure and quick connection, enhancing ease of use
Nylon 66 and polycarbonate housing: Offers durability and resistance to environmental factors
Gold contact plating: Ensures excellent conductivity and corrosion resistance
Wide operating temperature range: Suitable for environments from -40 °C to 85 °C
Bayonet coupling: Provides secure and quick connection, enhancing ease of use
Nylon 66 and polycarbonate housing: Offers durability and resistance to environmental factors
Gold contact plating: Ensures excellent conductivity and corrosion resistance
Wide operating temperature range: Suitable for environments from -40 °C to 85 °C
Applications
Outdoor equipment
Industrial machinery
Marine environments
Automotive systems
Industrial machinery
Marine environments
Automotive systems
Additional Information
Complies with IP68 standards for water and dust resistance
Compatible with cable mount and in-line mount configurations
Available in both plug and socket versions for versatile use
Compatible with cable mount and in-line mount configurations
Available in both plug and socket versions for versatile use
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Industrial Circular Connectors 3 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 3 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 3 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 3 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 3 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 3 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 3 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 3 Contacts In-Line Plug and Socket, Male and Female
