RS PRO Industrial Circular Connectors, 3, 3 Contacts, Cable, In-Line, SY29 Connector, Plug and Socket, Male and Female
- RS Stock No.:
- 304-375
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 set)*
£25.81
(exc. VAT)
£30.97
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 9 unit(s) shipping from 05 February 2026
- Plus 10 unit(s) shipping from 12 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 - 9 | £25.81 |
| 10 + | £23.75 |
*price indicative
- RS Stock No.:
- 304-375
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 3, 3 | |
| Mounting Type | Cable, In-Line | |
| Connector Size | SY29 | |
| Plug/Socket | Plug, Socket | |
| Contact Gender | Female, Male | |
| Termination Method | Screw | |
| IP Rating | IP68 | |
| Current Rating | 32A | |
| Body Orientation | Straight | |
| Voltage Rating | 500V ac | |
| Mating Type | Bayonet | |
| Shell Size | 29mm | |
| Housing Material | Nylon 66, PC | |
| Pole Format | 3P | |
| Shielded/Unshielded | Unshielded | |
| Strain Relief | No | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Outer Diameter | 39mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 3, 3 | ||
Mounting Type Cable, In-Line | ||
Connector Size SY29 | ||
Plug/Socket Plug, Socket | ||
Contact Gender Female, Male | ||
Termination Method Screw | ||
IP Rating IP68 | ||
Current Rating 32A | ||
Body Orientation Straight | ||
Voltage Rating 500V ac | ||
Mating Type Bayonet | ||
Shell Size 29mm | ||
Housing Material Nylon 66, PC | ||
Pole Format 3P | ||
Shielded/Unshielded Unshielded | ||
Strain Relief No | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Outer Diameter 39mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CN
RS PRO Industrial Circular Connector, 3 Contacts, IP67 Waterproof, Bayonet Coupling
This RS PRO Industrial Circular Connector is designed for robust applications requiring high water resistance. With an IP67 rating, it ensures reliable performance in challenging environments. The bayonet coupling provides secure and quick connections, making it ideal for industrial use.
Features and Benefits
IP67 Waterproof Connector: Ensures protection against dust and water ingress, suitable for harsh environments
Bayonet Coupling: Allows for quick and secure connections, enhancing operational efficiency
3 Contacts: Supports reliable electrical connections with a 32 A current rating
500 V AC Voltage Rating: Suitable for high-voltage applications, ensuring versatility
Nylon 66 Housing Material: Provides durability and resistance to environmental factors
Gold Contact Plating: Enhances conductivity and reduces corrosion for long-term reliability
Wide Operating Temperature Range: Functions effectively from -40 °C to 85 °C, suitable for various climates
Bayonet Coupling: Allows for quick and secure connections, enhancing operational efficiency
3 Contacts: Supports reliable electrical connections with a 32 A current rating
500 V AC Voltage Rating: Suitable for high-voltage applications, ensuring versatility
Nylon 66 Housing Material: Provides durability and resistance to environmental factors
Gold Contact Plating: Enhances conductivity and reduces corrosion for long-term reliability
Wide Operating Temperature Range: Functions effectively from -40 °C to 85 °C, suitable for various climates
Applications
Industrial machinery
Outdoor equipment
Automotive systems
Marine applications
Outdoor equipment
Automotive systems
Marine applications
Additional Information
Conforms to IP68 standards for enhanced water resistance
Available in both plug and socket configurations
Compatible with cable mount and in-line mount setups
Termination method: Screw for secure connections
Available in both plug and socket configurations
Compatible with cable mount and in-line mount setups
Termination method: Screw for secure connections
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Industrial Circular Connectors 3 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 3 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 3 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 3 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 3 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 3 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 3 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 3 Contacts In-Line Plug and Socket, Male and Female
