RS PRO Industrial Circular Connectors, 3, 3 Contacts, Cable, In-Line, SP11 Connector, Plug and Socket, Male and Female
- RS Stock No.:
- 304-470
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 set)*
£10.43
(exc. VAT)
£12.52
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 16 unit(s) ready to ship
- Plus 40 unit(s) shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 - 9 | £10.43 |
| 10 + | £9.60 |
*price indicative
- RS Stock No.:
- 304-470
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 3, 3 | |
| Mounting Type | Cable, In-Line | |
| Connector Size | SP11 | |
| Plug/Socket | Plug, Socket | |
| Contact Gender | Female, Male | |
| Termination Method | Solder | |
| IP Rating | IP68 | |
| Current Rating | 5A | |
| Body Orientation | Straight | |
| Voltage Rating | 180V ac | |
| Shell Size | 11mm | |
| Mating Type | Threaded Coupling | |
| Housing Material | Nylon 66, PC | |
| Pole Format | 3P | |
| Contact Plating | Gold | |
| Strain Relief | No | |
| Shielded/Unshielded | Unshielded | |
| Contact Material | Brass | |
| Outer Diameter | 16.6, 17.5mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 3, 3 | ||
Mounting Type Cable, In-Line | ||
Connector Size SP11 | ||
Plug/Socket Plug, Socket | ||
Contact Gender Female, Male | ||
Termination Method Solder | ||
IP Rating IP68 | ||
Current Rating 5A | ||
Body Orientation Straight | ||
Voltage Rating 180V ac | ||
Shell Size 11mm | ||
Mating Type Threaded Coupling | ||
Housing Material Nylon 66, PC | ||
Pole Format 3P | ||
Contact Plating Gold | ||
Strain Relief No | ||
Shielded/Unshielded Unshielded | ||
Contact Material Brass | ||
Outer Diameter 16.6, 17.5mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CN
RS PRO Industrial Circular Connector, 3 Contacts, IP68, Threaded Coupling
This RS PRO Industrial Circular Connector is designed for applications requiring compact, waterproof solutions. With its IP68 rating, it ensures high water resistance, making it ideal for harsh environments. The connector features a threaded coupling for secure connections and is suitable for both plug and socket configurations.
Features and Benefits
IP68 Waterproof Rating: Provides excellent protection against water and dust, ensuring reliability in challenging conditions
Threaded Coupling: Offers a secure and stable connection, reducing the risk of disconnection in dynamic environments
Compact Design: Space-saving solution without compromising on performance, suitable for tight installation spaces
Gold-Plated Contacts: Ensures superior conductivity and long-lasting reliability, reducing maintenance needs
Solder Terminals: Facilitates easy and secure termination, enhancing installation efficiency
Durable Housing Material: Made from Nylon 66 and Polycarbonate, providing robustness and longevity
Threaded Coupling: Offers a secure and stable connection, reducing the risk of disconnection in dynamic environments
Compact Design: Space-saving solution without compromising on performance, suitable for tight installation spaces
Gold-Plated Contacts: Ensures superior conductivity and long-lasting reliability, reducing maintenance needs
Solder Terminals: Facilitates easy and secure termination, enhancing installation efficiency
Durable Housing Material: Made from Nylon 66 and Polycarbonate, providing robustness and longevity
Applications
Industrial automation
Outdoor lighting systems
Marine equipment
Renewable energy installations
Outdoor lighting systems
Marine equipment
Renewable energy installations
Additional Information
Complies with IP68 standards for water and dust resistance
Available in both plug and socket configurations
Suitable for cable mount and in-line mount applications
Available in both plug and socket configurations
Suitable for cable mount and in-line mount applications
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Industrial Circular Connectors 3 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 3 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 3 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 3 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 3 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 3 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 3 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 3 Contacts In-Line Plug and Socket, Male and Female
