RS PRO Industrial Circular Connectors, 3, 3 Contacts, Cable, In-Line, SY17 Connector, Plug and Socket, Male and Female
- RS Stock No.:
- 304-439
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 set)*
£16.85
(exc. VAT)
£20.22
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 17 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 - 9 | £16.85 |
| 10 + | £15.50 |
*price indicative
- RS Stock No.:
- 304-439
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 3, 3 | |
| Mounting Type | Cable, In-Line | |
| Connector Size | SY17 | |
| Plug/Socket | Plug, Socket | |
| Contact Gender | Female, Male | |
| Termination Method | Solder | |
| IP Rating | IP68 | |
| Current Rating | 10A | |
| Body Orientation | Straight | |
| Voltage Rating | 500V ac | |
| Mating Type | Bayonet | |
| Shell Size | 17mm | |
| Housing Material | Nylon 66, PC | |
| Pole Format | 3P | |
| Contact Plating | Gold | |
| Strain Relief | No | |
| Shielded/Unshielded | Unshielded | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Brass | |
| Maximum Operating Temperature | 85°C | |
| Outer Diameter | 25mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 3, 3 | ||
Mounting Type Cable, In-Line | ||
Connector Size SY17 | ||
Plug/Socket Plug, Socket | ||
Contact Gender Female, Male | ||
Termination Method Solder | ||
IP Rating IP68 | ||
Current Rating 10A | ||
Body Orientation Straight | ||
Voltage Rating 500V ac | ||
Mating Type Bayonet | ||
Shell Size 17mm | ||
Housing Material Nylon 66, PC | ||
Pole Format 3P | ||
Contact Plating Gold | ||
Strain Relief No | ||
Shielded/Unshielded Unshielded | ||
Minimum Operating Temperature -40°C | ||
Contact Material Brass | ||
Maximum Operating Temperature 85°C | ||
Outer Diameter 25mm | ||
- COO (Country of Origin):
- CN
RS PRO Industrial Circular Connector, 3 Contacts, IP67 Waterproof, Bayonet Coupling
The RS PRO Industrial Circular Connector is designed for robust applications requiring high water resistance. With an IP67 rating, this connector is ideal for environments where moisture and dust protection are critical. Its bayonet coupling ensures secure and reliable connections, making it suitable for demanding industrial settings.
Features and Benefits
IP67 Waterproof Connector: Provides excellent protection against water and dust ingress, ensuring durability in harsh environments.
Bayonet Coupling: Allows for quick and secure connections, reducing installation time and enhancing reliability.
Nylon 66 and Polycarbonate Housing: Offers high strength and resistance to impact, ensuring long-lasting performance.
Gold-Plated Contacts: Ensures excellent conductivity and corrosion resistance, enhancing electrical performance.
Wide Temperature Range: Operates effectively from -40 °C to 85 °C, suitable for various industrial conditions.
Bayonet Coupling: Allows for quick and secure connections, reducing installation time and enhancing reliability.
Nylon 66 and Polycarbonate Housing: Offers high strength and resistance to impact, ensuring long-lasting performance.
Gold-Plated Contacts: Ensures excellent conductivity and corrosion resistance, enhancing electrical performance.
Wide Temperature Range: Operates effectively from -40 °C to 85 °C, suitable for various industrial conditions.
Applications
Industrial machinery
Outdoor equipment
Automotive systems
Marine applications
Outdoor equipment
Automotive systems
Marine applications
Additional Information
Meets IP68 standards for enhanced protection
Compatible with both plug and socket configurations
Supports solder termination for secure connections
Compatible with both plug and socket configurations
Supports solder termination for secure connections
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Industrial Circular Connectors 3 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 3 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 3 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 3 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 3 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 3 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 3 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 3 Contacts In-Line Plug and Socket, Male and Female
