RS PRO Industrial Circular Connectors, 6, 6 Contacts, Cable, In-Line, SY13 Connector, Plug and Socket, Male and Female
- RS Stock No.:
- 304-432
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 set)*
£15.58
(exc. VAT)
£18.70
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 35 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 - 9 | £15.58 |
| 10 + | £14.34 |
*price indicative
- RS Stock No.:
- 304-432
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 6, 6 | |
| Mounting Type | Cable, In-Line | |
| Connector Size | SY13 | |
| Plug/Socket | Plug, Socket | |
| Contact Gender | Female, Male | |
| Termination Method | Solder | |
| IP Rating | IP68 | |
| Current Rating | 5A | |
| Body Orientation | Straight | |
| Voltage Rating | 125V ac | |
| Shell Size | 13mm | |
| Mating Type | Bayonet | |
| Housing Material | Nylon 66, PC | |
| Pole Format | 6P | |
| Strain Relief | No | |
| Contact Plating | Gold | |
| Shielded/Unshielded | Unshielded | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Outer Diameter | 19.7, 19.5mm | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 6, 6 | ||
Mounting Type Cable, In-Line | ||
Connector Size SY13 | ||
Plug/Socket Plug, Socket | ||
Contact Gender Female, Male | ||
Termination Method Solder | ||
IP Rating IP68 | ||
Current Rating 5A | ||
Body Orientation Straight | ||
Voltage Rating 125V ac | ||
Shell Size 13mm | ||
Mating Type Bayonet | ||
Housing Material Nylon 66, PC | ||
Pole Format 6P | ||
Strain Relief No | ||
Contact Plating Gold | ||
Shielded/Unshielded Unshielded | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Outer Diameter 19.7, 19.5mm | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CN
RS PRO Industrial Circular Connector, IP67 Waterproof, 6 Contacts
This RS PRO Industrial Circular Connector is designed for environments requiring high water resistance and compact installation. With an IP67 rating, it ensures reliable performance in demanding conditions, making it ideal for industrial applications where space-saving and durability are crucial.
Features and Benefits
IP67 Waterproof Connector: Provides high water resistance for reliable operation in wet environments
Bayonet Coupling: Ensures secure and quick connection, reducing installation time
6 Contacts: Supports multiple connections for versatile applications
Nylon 66 Housing: Offers durability and resistance to environmental factors
Gold Contact Plating: Enhances conductivity and corrosion resistance
Wide Operating Temperature Range: Functions effectively from -40 °C to 85 °C
Bayonet Coupling: Ensures secure and quick connection, reducing installation time
6 Contacts: Supports multiple connections for versatile applications
Nylon 66 Housing: Offers durability and resistance to environmental factors
Gold Contact Plating: Enhances conductivity and corrosion resistance
Wide Operating Temperature Range: Functions effectively from -40 °C to 85 °C
Applications
Industrial automation
Outdoor equipment
Marine environments
Aerospace systems
Outdoor equipment
Marine environments
Aerospace systems
Additional Information
Meets IP68 standards for enhanced protection
Compatible with both plug and socket configurations
Solder termination method for secure connections
Compatible with both plug and socket configurations
Solder termination method for secure connections
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Industrial Circular Connectors 6 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 6 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 6 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 5 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 3 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 4 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 7 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 2 Contacts In-Line Plug and Socket, Male and Female
