RS PRO Industrial Circular Connectors, 6, 6 Contacts, Cable, In-Line, SY21 Connector, Plug and Socket, Male and Female
- RS Stock No.:
- 304-463
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 set)*
£21.05
(exc. VAT)
£25.26
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 7 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 - 9 | £21.05 |
| 10 + | £19.36 |
*price indicative
- RS Stock No.:
- 304-463
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 6, 6 | |
| Mounting Type | Cable, In-Line | |
| Connector Size | SY21 | |
| Plug/Socket | Plug, Socket | |
| Contact Gender | Female, Male | |
| Termination Method | Solder | |
| IP Rating | IP68 | |
| Current Rating | 30A | |
| Body Orientation | Straight | |
| Voltage Rating | 500V ac | |
| Shell Size | 21mm | |
| Mating Type | Bayonet | |
| Housing Material | Nylon 66, PC | |
| Pole Format | 6P | |
| Contact Plating | Gold | |
| Strain Relief | No | |
| Shielded/Unshielded | Unshielded | |
| Minimum Operating Temperature | -40°C | |
| Outer Diameter | 29.4, 29mm | |
| Contact Material | Brass | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 6, 6 | ||
Mounting Type Cable, In-Line | ||
Connector Size SY21 | ||
Plug/Socket Plug, Socket | ||
Contact Gender Female, Male | ||
Termination Method Solder | ||
IP Rating IP68 | ||
Current Rating 30A | ||
Body Orientation Straight | ||
Voltage Rating 500V ac | ||
Shell Size 21mm | ||
Mating Type Bayonet | ||
Housing Material Nylon 66, PC | ||
Pole Format 6P | ||
Contact Plating Gold | ||
Strain Relief No | ||
Shielded/Unshielded Unshielded | ||
Minimum Operating Temperature -40°C | ||
Outer Diameter 29.4, 29mm | ||
Contact Material Brass | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CN
RS PRO Industrial Circular Connector, 6 Contacts, IP67 Waterproof
This RS PRO Industrial Circular Connector is designed for demanding environments requiring high water resistance. With a robust IP67 rating, it ensures reliable performance in wet conditions. Ideal for industrial applications, this connector provides a secure and efficient connection solution.
Features and Benefits
IP67 Waterproof Connector: Ensures protection against dust and water ingress, suitable for harsh environments
Bayonet Coupling: Provides quick and secure connections, reducing installation time
Nylon 66 Housing Material: Offers durability and resistance to environmental factors
Gold Contact Plating: Enhances conductivity and reduces corrosion for long-lasting performance
6 Contacts: Supports multiple connections within a single interface, improving efficiency
500 V AC Voltage Rating: Suitable for high-voltage applications, ensuring versatility
30 A Current Rating: Capable of handling substantial current loads, ideal for industrial use
Bayonet Coupling: Provides quick and secure connections, reducing installation time
Nylon 66 Housing Material: Offers durability and resistance to environmental factors
Gold Contact Plating: Enhances conductivity and reduces corrosion for long-lasting performance
6 Contacts: Supports multiple connections within a single interface, improving efficiency
500 V AC Voltage Rating: Suitable for high-voltage applications, ensuring versatility
30 A Current Rating: Capable of handling substantial current loads, ideal for industrial use
Applications
Industrial automation
Outdoor equipment
Marine applications
Heavy machinery
Outdoor equipment
Marine applications
Heavy machinery
Additional Information
Complies with IP68 standards for enhanced water resistance
Compatible with both plug and socket configurations
Suitable for cable mount and in-line mount applications
Operates effectively in temperatures ranging from -40 °C to 85 °C
Compatible with both plug and socket configurations
Suitable for cable mount and in-line mount applications
Operates effectively in temperatures ranging from -40 °C to 85 °C
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Industrial Circular Connectors 6 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 6 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 6 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 6 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 5 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 3 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 8 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 4 Contacts In-Line Plug and Socket, Male and Female
