RS PRO Industrial Circular Connectors, 6, 6 Contacts, Cable, In-Line, SY21 Connector, Plug and Socket, Male and Female
- RS Stock No.:
- 304-461
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 set)*
£21.05
(exc. VAT)
£25.26
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 - 9 | £21.05 |
| 10 + | £19.36 |
*price indicative
- RS Stock No.:
- 304-461
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 6, 6 | |
| Mounting Type | Cable, In-Line | |
| Connector Size | SY21 | |
| Plug/Socket | Plug, Socket | |
| Contact Gender | Female, Male | |
| Termination Method | Solder | |
| IP Rating | IP68 | |
| Current Rating | 35A | |
| Body Orientation | Straight | |
| Voltage Rating | 500V ac | |
| Mating Type | Bayonet | |
| Shell Size | 21mm | |
| Housing Material | Nylon 66, PC | |
| Pole Format | 6P | |
| Shielded/Unshielded | Unshielded | |
| Strain Relief | No | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Brass | |
| Outer Diameter | 29.4, 29mm | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 6, 6 | ||
Mounting Type Cable, In-Line | ||
Connector Size SY21 | ||
Plug/Socket Plug, Socket | ||
Contact Gender Female, Male | ||
Termination Method Solder | ||
IP Rating IP68 | ||
Current Rating 35A | ||
Body Orientation Straight | ||
Voltage Rating 500V ac | ||
Mating Type Bayonet | ||
Shell Size 21mm | ||
Housing Material Nylon 66, PC | ||
Pole Format 6P | ||
Shielded/Unshielded Unshielded | ||
Strain Relief No | ||
Contact Plating Gold | ||
Maximum Operating Temperature 85°C | ||
Contact Material Brass | ||
Outer Diameter 29.4, 29mm | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
RS PRO Industrial Circular Connector, 6 Contacts, 500 V ac, IP68
The RS PRO Industrial Circular Connector is designed for robust applications requiring high water resistance. With a bayonet coupling mechanism, this connector ensures secure and reliable connections in demanding environments. Its primary benefit is its IP68 rating, providing excellent protection against dust and water ingress.
Features and Benefits
IP68 Rating: Offers superior protection against dust and water, making it ideal for harsh environments
Bayonet Coupling: Ensures quick and secure connections, reducing installation time
Nylon 66 Housing: Provides durability and resistance to environmental factors
Gold-Plated Contacts: Enhances conductivity and reduces corrosion, ensuring long-term reliability
High Voltage Rating: Supports up to 500 V ac, suitable for various industrial applications
Wide Temperature Range: Operates effectively from -40 °C to 85 °C, accommodating extreme conditions
Bayonet Coupling: Ensures quick and secure connections, reducing installation time
Nylon 66 Housing: Provides durability and resistance to environmental factors
Gold-Plated Contacts: Enhances conductivity and reduces corrosion, ensuring long-term reliability
High Voltage Rating: Supports up to 500 V ac, suitable for various industrial applications
Wide Temperature Range: Operates effectively from -40 °C to 85 °C, accommodating extreme conditions
Applications
Industrial automation
Outdoor equipment
Marine environments
Heavy machinery
Outdoor equipment
Marine environments
Heavy machinery
Additional Information
Contact Material: Brass for robust performance
Termination Method: Solder for secure electrical connections
Connector Size: SY21 for compatibility with standard fittings
Termination Method: Solder for secure electrical connections
Connector Size: SY21 for compatibility with standard fittings
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Industrial Circular Connectors 6 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 6 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 6 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 6 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 5 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 3 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 8 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 4 Contacts In-Line Plug and Socket, Male and Female
