RS PRO Industrial Circular Connectors, 8, 8 Contacts, Cable, In-Line, SY21 Connector, Plug and Socket, Male and Female
- RS Stock No.:
- 304-465
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 set)*
£22.39
(exc. VAT)
£26.87
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship
- Plus 10 unit(s) shipping from 08 January 2026
- Plus 10 unit(s) shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 - 9 | £22.39 |
| 10 + | £20.60 |
*price indicative
- RS Stock No.:
- 304-465
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 8, 8 | |
| Mounting Type | Cable, In-Line | |
| Connector Size | SY21 | |
| Plug/Socket | Plug, Socket | |
| Contact Gender | Female, Male | |
| Termination Method | Solder | |
| IP Rating | IP68 | |
| Current Rating | 10A | |
| Body Orientation | Straight | |
| Voltage Rating | 500V ac | |
| Mating Type | Bayonet | |
| Shell Size | 21mm | |
| Housing Material | Nylon 66, PC | |
| Pole Format | 8P | |
| Shielded/Unshielded | Unshielded | |
| Contact Plating | Gold | |
| Strain Relief | No | |
| Outer Diameter | 29.4, 29mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 8, 8 | ||
Mounting Type Cable, In-Line | ||
Connector Size SY21 | ||
Plug/Socket Plug, Socket | ||
Contact Gender Female, Male | ||
Termination Method Solder | ||
IP Rating IP68 | ||
Current Rating 10A | ||
Body Orientation Straight | ||
Voltage Rating 500V ac | ||
Mating Type Bayonet | ||
Shell Size 21mm | ||
Housing Material Nylon 66, PC | ||
Pole Format 8P | ||
Shielded/Unshielded Unshielded | ||
Contact Plating Gold | ||
Strain Relief No | ||
Outer Diameter 29.4, 29mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact Material Brass | ||
- COO (Country of Origin):
- CN
RS PRO Industrial Circular Connector, 8 Contacts, IP67 Waterproof
This RS PRO Industrial Circular Connector is designed for robust applications requiring high water resistance. With an IP67 rating, it ensures reliable performance in challenging environments. The connector features a bayonet coupling mechanism for secure and quick connections, making it ideal for industrial use.
Features and Benefits
IP67 Waterproof Connector: Provides excellent protection against dust and water, suitable for outdoor and wet environments
Bayonet Coupling: Allows for quick and secure connections, enhancing efficiency in assembly and maintenance
8 Contacts: Supports multiple connections, offering flexibility in various applications
Voltage Rating of 500 V AC: Suitable for high-voltage applications, ensuring safety and reliability
Nylon 66 and Polycarbonate Housing: Offers durability and resistance to harsh conditions
Gold-Plated Contacts: Ensures excellent conductivity and corrosion resistance
Wide Operating Temperature Range: Functions effectively from -40 °C to 85 °C, suitable for diverse environments
Bayonet Coupling: Allows for quick and secure connections, enhancing efficiency in assembly and maintenance
8 Contacts: Supports multiple connections, offering flexibility in various applications
Voltage Rating of 500 V AC: Suitable for high-voltage applications, ensuring safety and reliability
Nylon 66 and Polycarbonate Housing: Offers durability and resistance to harsh conditions
Gold-Plated Contacts: Ensures excellent conductivity and corrosion resistance
Wide Operating Temperature Range: Functions effectively from -40 °C to 85 °C, suitable for diverse environments
Applications
Industrial machinery
Outdoor electrical systems
Automation equipment
Marine applications
Outdoor electrical systems
Automation equipment
Marine applications
Additional Information
Mating Type: Bayonet for secure and easy connections
Termination Method: Solder for reliable electrical contact
Contact Material: Brass for durability and conductivity
Termination Method: Solder for reliable electrical contact
Contact Material: Brass for durability and conductivity
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Industrial Circular Connectors 8 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 8 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 8 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 5 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 6 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 3 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 4 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 2 Contacts In-Line Plug and Socket, Male and Female
