RS PRO Industrial Circular Connectors, 6, 6 Contacts, Cable, In-Line, SP21 Connector, Plug and Socket, Male and Female

Bulk discount available

Subtotal (1 set)*

£19.56

(exc. VAT)

£23.47

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 - 9£19.56
10 +£17.99

*price indicative

RS Stock No.:
304-322
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Contacts

6, 6

Mounting Type

Cable, In-Line

Connector Size

SP21

Plug/Socket

Plug, Socket

Contact Gender

Female, Male

Termination Method

Solder

IP Rating

IP68

Current Rating

30A

Body Orientation

Straight

Voltage Rating

500V ac

Mating Type

Threaded Coupling

Shell Size

21mm

Housing Material

Nylon 66, PC

Pole Format

6P

Contact Plating

Gold

Strain Relief

No

Shielded/Unshielded

Unshielded

Contact Material

Brass

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Outer Diameter

29, 29.3mm

COO (Country of Origin):
CN

RS PRO Industrial Circular Connector, IP68 Waterproof, 6 Contacts


RS PRO Industrial Circular Connectors are designed for robust applications requiring high water resistance and reliable performance. These connectors are ideal for environments where durability and protection against moisture are critical, offering flexibility with panel mount, cable mount, and in-line cable mount options. The connectors are available with male or female ends, and the 90-degree cable mount option provides additional installation versatility.

Features and Benefits


IP68 waterproof connector: Ensures protection against water ingress, making it suitable for harsh environments

Threaded coupling: Provides a secure and reliable connection, reducing the risk of disconnection

Multiple mounting options: Available in panel mount, cable mount, and in-line cable mount, offering flexibility in installation

Male and female ends: Allows for versatile connection configurations

90-degree cable mount option: Enhances installation flexibility in confined spaces

Gold contact plating: Ensures excellent conductivity and resistance to corrosion

High voltage rating of 500 V ac: Suitable for demanding electrical applications

Applications


Industrial machinery
Outdoor equipment
Marine environments
Automotive systems

Additional Information


Housing Material: Made from durable Nylon 66 and Polycarbonate for enhanced strength and longevity

Contact Material: Brass contacts ensure reliable electrical performance

Operating Temperature Range: -40 °C to 85 °C, suitable for a wide range of environmental conditions

Current Rating: 30 A, supporting high power applications

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links