RS PRO Industrial Circular Connectors, 6, 6 Contacts, Cable, In-Line, SP21 Connector, Plug and Socket, Male and Female
- RS Stock No.:
- 304-424
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 set)*
£19.56
(exc. VAT)
£23.47
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 7 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 - 9 | £19.56 |
| 10 + | £17.99 |
*price indicative
- RS Stock No.:
- 304-424
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 6, 6 | |
| Mounting Type | Cable, In-Line | |
| Connector Size | SP21 | |
| Plug/Socket | Plug, Socket | |
| Contact Gender | Female, Male | |
| Termination Method | Solder | |
| IP Rating | IP68 | |
| Current Rating | 35A | |
| Body Orientation | Straight | |
| Voltage Rating | 500V ac | |
| Shell Size | 21mm | |
| Mating Type | Threaded Coupling | |
| Housing Material | Nylon 66, PC | |
| Pole Format | 6P | |
| Shielded/Unshielded | Unshielded | |
| Strain Relief | No | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Outer Diameter | 29, 29.3mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 6, 6 | ||
Mounting Type Cable, In-Line | ||
Connector Size SP21 | ||
Plug/Socket Plug, Socket | ||
Contact Gender Female, Male | ||
Termination Method Solder | ||
IP Rating IP68 | ||
Current Rating 35A | ||
Body Orientation Straight | ||
Voltage Rating 500V ac | ||
Shell Size 21mm | ||
Mating Type Threaded Coupling | ||
Housing Material Nylon 66, PC | ||
Pole Format 6P | ||
Shielded/Unshielded Unshielded | ||
Strain Relief No | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Outer Diameter 29, 29.3mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CN
RS PRO Industrial Circular Connector, 6 Contacts, IP68 Waterproof, Threaded Coupling
The RS PRO Industrial Circular Connector is designed for robust applications requiring high water resistance and reliable performance. With an IP68 rating, it ensures protection against dust and water ingress, making it ideal for harsh environments. This connector offers flexibility with options for panel mount, cable mount, and in-line cable mount connections, accommodating both male and female ends.
Features and Benefits
IP68 Waterproof Connector: Provides excellent protection against dust and water, suitable for outdoor and industrial use
Threaded Coupling: Ensures a secure and reliable connection, preventing accidental disconnection
Multiple Mounting Options: Available in panel mount, cable mount, and in-line cable mount, offering versatility in installation
90-Degree Cable Mount Option: Allows for flexible installation in confined spaces
High Voltage Rating: Supports up to 500 V AC, suitable for high-power applications
Durable Housing Material: Made from Nylon 66 and Polycarbonate, ensuring long-lasting performance
Gold-Plated Contacts: Enhances conductivity and reduces oxidation, ensuring reliable signal transmission
Threaded Coupling: Ensures a secure and reliable connection, preventing accidental disconnection
Multiple Mounting Options: Available in panel mount, cable mount, and in-line cable mount, offering versatility in installation
90-Degree Cable Mount Option: Allows for flexible installation in confined spaces
High Voltage Rating: Supports up to 500 V AC, suitable for high-power applications
Durable Housing Material: Made from Nylon 66 and Polycarbonate, ensuring long-lasting performance
Gold-Plated Contacts: Enhances conductivity and reduces oxidation, ensuring reliable signal transmission
Applications
Industrial machinery
Outdoor equipment
Marine environments
Automotive systems
Outdoor equipment
Marine environments
Automotive systems
Additional Information
Number of Contacts: 6
Contact Material: Brass
Current Rating: 35 A
Operating Temperature Range: -40 °C to 85 °C
Termination Method: Solder
Contact Material: Brass
Current Rating: 35 A
Operating Temperature Range: -40 °C to 85 °C
Termination Method: Solder
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Industrial Circular Connectors 6 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 6 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 6 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 6 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 5 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 3 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 7 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 2 Contacts In-Line Plug and Socket, Male and Female
