RS PRO Industrial Circular Connectors, 6, 6 Contacts, Cable, In-Line, SP13 Connector, Plug and Socket, Male and Female
- RS Stock No.:
- 304-389
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 set)*
£14.44
(exc. VAT)
£17.33
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 14 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 - 9 | £14.44 |
| 10 + | £13.29 |
*price indicative
- RS Stock No.:
- 304-389
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 6, 6 | |
| Mounting Type | Cable, In-Line | |
| Connector Size | SP13 | |
| Plug/Socket | Plug, Socket | |
| Contact Gender | Female, Male | |
| Termination Method | Solder | |
| IP Rating | IP68 | |
| Current Rating | 5A | |
| Body Orientation | Straight | |
| Voltage Rating | 125V ac | |
| Shell Size | 13mm | |
| Mating Type | Threaded Coupling | |
| Housing Material | Nylon 66, PC | |
| Pole Format | 6P | |
| Strain Relief | No | |
| Contact Plating | Gold | |
| Shielded/Unshielded | Unshielded | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Outer Diameter | 18.8, 19.5mm | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 6, 6 | ||
Mounting Type Cable, In-Line | ||
Connector Size SP13 | ||
Plug/Socket Plug, Socket | ||
Contact Gender Female, Male | ||
Termination Method Solder | ||
IP Rating IP68 | ||
Current Rating 5A | ||
Body Orientation Straight | ||
Voltage Rating 125V ac | ||
Shell Size 13mm | ||
Mating Type Threaded Coupling | ||
Housing Material Nylon 66, PC | ||
Pole Format 6P | ||
Strain Relief No | ||
Contact Plating Gold | ||
Shielded/Unshielded Unshielded | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Outer Diameter 18.8, 19.5mm | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CN
RS PRO Industrial Circular Connector, 6 Contacts, IP68 Waterproof
This RS PRO Industrial Circular Connector is designed for applications requiring robust water resistance and space efficiency. With an IP68 rating, it ensures reliable performance in harsh environments, making it ideal for industrial settings. Available in various mounting options, it provides flexibility for different installation needs.
Features and Benefits
IP68 Waterproof Rating: Ensures protection against dust and water, suitable for outdoor and wet environments
Threaded Coupling: Provides secure and stable connections, preventing accidental disconnection
Multiple Mounting Options: Available in panel, cable, and in-line mounts for versatile installation
Solder Termination: Allows for secure and reliable electrical connections
Durable Housing Material: Made from Nylon 66 and Polycarbonate for enhanced durability and longevity
Threaded Coupling: Provides secure and stable connections, preventing accidental disconnection
Multiple Mounting Options: Available in panel, cable, and in-line mounts for versatile installation
Solder Termination: Allows for secure and reliable electrical connections
Durable Housing Material: Made from Nylon 66 and Polycarbonate for enhanced durability and longevity
Applications
Industrial machinery
Outdoor equipment
Marine applications
Automation systems
Outdoor equipment
Marine applications
Automation systems
Additional Information
Contact Plating: Gold for improved conductivity and corrosion resistance
Operating Temperature Range: -40 °C to 85 °C for use in extreme conditions
Contact Material: Brass for durability and reliability
Operating Temperature Range: -40 °C to 85 °C for use in extreme conditions
Contact Material: Brass for durability and reliability
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Industrial Circular Connectors 6 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 6 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 6 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 5 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 3 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 9 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 4 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 2 Contacts In-Line Plug and Socket, Male and Female
