RS PRO Industrial Circular Connectors, 5, 5 Contacts, Cable, In-Line, SP13 Connector, Plug and Socket, Male and Female
- RS Stock No.:
- 304-388
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 set)*
£14.44
(exc. VAT)
£17.33
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 10 unit(s) shipping from 08 January 2026
- Plus 20 unit(s) shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 - 9 | £14.44 |
| 10 + | £13.29 |
*price indicative
- RS Stock No.:
- 304-388
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 5, 5 | |
| Mounting Type | Cable, In-Line | |
| Connector Size | SP13 | |
| Plug/Socket | Plug, Socket | |
| Contact Gender | Female, Male | |
| Termination Method | Solder | |
| IP Rating | IP68 | |
| Current Rating | 5A | |
| Body Orientation | Straight | |
| Voltage Rating | 180V ac | |
| Mating Type | Threaded Coupling | |
| Shell Size | 13mm | |
| Housing Material | Nylon 66, PC | |
| Pole Format | 5P | |
| Shielded/Unshielded | Unshielded | |
| Strain Relief | No | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Brass | |
| Outer Diameter | 18.8, 19.5mm | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 5, 5 | ||
Mounting Type Cable, In-Line | ||
Connector Size SP13 | ||
Plug/Socket Plug, Socket | ||
Contact Gender Female, Male | ||
Termination Method Solder | ||
IP Rating IP68 | ||
Current Rating 5A | ||
Body Orientation Straight | ||
Voltage Rating 180V ac | ||
Mating Type Threaded Coupling | ||
Shell Size 13mm | ||
Housing Material Nylon 66, PC | ||
Pole Format 5P | ||
Shielded/Unshielded Unshielded | ||
Strain Relief No | ||
Contact Plating Gold | ||
Minimum Operating Temperature -40°C | ||
Contact Material Brass | ||
Outer Diameter 18.8, 19.5mm | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CN
RS PRO Industrial Circular Connector, IP68, 5 Contacts, Threaded Coupling
This RS PRO Industrial Circular Connector is designed for robust and reliable connections in challenging environments. With an IP68 rating, it offers excellent water resistance, making it ideal for outdoor and industrial applications. The connector supports up to 5 contacts and features a threaded coupling mechanism for secure and stable connections.
Features and Benefits
IP68 waterproof connector: Ensures high water resistance for outdoor and harsh environments
Space-saving design: Compact size suitable for applications with limited space
Multiple mounting options: Available in panel mount, cable mount, and in-line cable mount for versatile installation
Solder and horizontal mount screw termination: Provides flexibility in contact arrangement
Threaded coupling: Offers secure and reliable connections
Durable housing materials: Made from Nylon 66 and Polycarbonate for enhanced durability
Gold-plated contacts: Ensures reliable electrical conductivity and resistance to corrosion
Space-saving design: Compact size suitable for applications with limited space
Multiple mounting options: Available in panel mount, cable mount, and in-line cable mount for versatile installation
Solder and horizontal mount screw termination: Provides flexibility in contact arrangement
Threaded coupling: Offers secure and reliable connections
Durable housing materials: Made from Nylon 66 and Polycarbonate for enhanced durability
Gold-plated contacts: Ensures reliable electrical conductivity and resistance to corrosion
Applications
Outdoor equipment
Industrial machinery
Marine applications
Automotive systems
Industrial machinery
Marine applications
Automotive systems
Additional Information
Key standards: Meets IP68 rating for water and dust resistance
Contact material: Brass with gold plating for enhanced performance
Contact material: Brass with gold plating for enhanced performance
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Industrial Circular Connectors 5 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 5 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 5 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 5 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 5 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 5 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 5 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 4 Contacts In-Line Plug and Socket, Male and Female
