RS PRO Industrial Circular Connectors, 4, 4 Contacts, Cable, In-Line, SP17 Connector, Plug and Socket, Male and Female
- RS Stock No.:
- 304-401
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 set)*
£15.48
(exc. VAT)
£18.58
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 10 unit(s) shipping from 29 January 2026
- Plus 20 unit(s) shipping from 12 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 - 9 | £15.48 |
| 10 + | £14.24 |
*price indicative
- RS Stock No.:
- 304-401
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 4, 4 | |
| Mounting Type | Cable, In-Line | |
| Connector Size | SP17 | |
| Plug/Socket | Plug, Socket | |
| Contact Gender | Female, Male | |
| Termination Method | Solder | |
| IP Rating | IP68 | |
| Current Rating | 5A | |
| Body Orientation | Straight | |
| Voltage Rating | 500V ac | |
| Mating Type | Threaded Coupling | |
| Shell Size | 17mm | |
| Housing Material | Nylon 66, PC | |
| Pole Format | 4P | |
| Contact Plating | Gold | |
| Shielded/Unshielded | Unshielded | |
| Strain Relief | No | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Brass | |
| Outer Diameter | 24.6, 25mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 4, 4 | ||
Mounting Type Cable, In-Line | ||
Connector Size SP17 | ||
Plug/Socket Plug, Socket | ||
Contact Gender Female, Male | ||
Termination Method Solder | ||
IP Rating IP68 | ||
Current Rating 5A | ||
Body Orientation Straight | ||
Voltage Rating 500V ac | ||
Mating Type Threaded Coupling | ||
Shell Size 17mm | ||
Housing Material Nylon 66, PC | ||
Pole Format 4P | ||
Contact Plating Gold | ||
Shielded/Unshielded Unshielded | ||
Strain Relief No | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Contact Material Brass | ||
Outer Diameter 24.6, 25mm | ||
- COO (Country of Origin):
- CN
RS PRO Industrial Circular Connector, 4 Contacts, IP68, Threaded Coupling
This RS PRO Industrial Circular Connector is engineered for high-performance applications requiring robust and reliable power or signal connections. Designed with an IP68 waterproof rating, it is ideal for demanding environments. The connector offers versatile termination options including solder, screw, horizontal mount screw, and crimp, catering to various contact arrangements.
Features and Benefits
IP68 Waterproof Rating: Ensures protection against dust and water, making it suitable for harsh conditions
Threaded Coupling: Provides secure and stable connections, preventing accidental disconnection
Multiple Termination Options: Offers flexibility with solder, screw, horizontal mount screw, and crimp terminations
Nylon 66 and Polycarbonate Housing: Delivers durability and resistance to environmental factors
Gold-Plated Contacts: Enhances conductivity and reduces corrosion for reliable performance
Wide Operating Temperature Range: Functions effectively from -40 °C to 85 °C, suitable for various climates
500 V AC Voltage Rating: Supports high voltage applications
Threaded Coupling: Provides secure and stable connections, preventing accidental disconnection
Multiple Termination Options: Offers flexibility with solder, screw, horizontal mount screw, and crimp terminations
Nylon 66 and Polycarbonate Housing: Delivers durability and resistance to environmental factors
Gold-Plated Contacts: Enhances conductivity and reduces corrosion for reliable performance
Wide Operating Temperature Range: Functions effectively from -40 °C to 85 °C, suitable for various climates
500 V AC Voltage Rating: Supports high voltage applications
Applications
Industrial machinery
Outdoor equipment
Marine environments
Automotive systems
Outdoor equipment
Marine environments
Automotive systems
Additional Information
Available in plug and socket configurations
Supports both male and female contact genders
Designed for cable mount and in-line mount applications
Unshielded design for general use
Supports both male and female contact genders
Designed for cable mount and in-line mount applications
Unshielded design for general use
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Industrial Circular Connectors 4 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 5 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 3 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 2 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 9 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 7 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 4 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 4 Contacts In-Line Plug and Socket, Male and Female
