RS PRO Industrial Circular Connectors, 4, 4 Contacts, Cable, In-Line, SP29 Connector, Plug and Socket, Male and Female
- RS Stock No.:
- 304-345
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 set)*
£24.74
(exc. VAT)
£29.69
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 - 9 | £24.74 |
| 10 + | £22.76 |
*price indicative
- RS Stock No.:
- 304-345
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 4, 4 | |
| Mounting Type | Cable, In-Line | |
| Connector Size | SP29 | |
| Plug/Socket | Plug, Socket | |
| Contact Gender | Female, Male | |
| Termination Method | Solder | |
| IP Rating | IP68 | |
| Current Rating | 25A | |
| Body Orientation | Straight | |
| Voltage Rating | 500V ac | |
| Shell Size | 29mm | |
| Mating Type | Threaded Coupling | |
| Housing Material | Nylon 66, PC | |
| Pole Format | 4P | |
| Shielded/Unshielded | Unshielded | |
| Strain Relief | No | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -40°C | |
| Outer Diameter | 38.8, 39mm | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 4, 4 | ||
Mounting Type Cable, In-Line | ||
Connector Size SP29 | ||
Plug/Socket Plug, Socket | ||
Contact Gender Female, Male | ||
Termination Method Solder | ||
IP Rating IP68 | ||
Current Rating 25A | ||
Body Orientation Straight | ||
Voltage Rating 500V ac | ||
Shell Size 29mm | ||
Mating Type Threaded Coupling | ||
Housing Material Nylon 66, PC | ||
Pole Format 4P | ||
Shielded/Unshielded Unshielded | ||
Strain Relief No | ||
Contact Plating Gold | ||
Minimum Operating Temperature -40°C | ||
Outer Diameter 38.8, 39mm | ||
Maximum Operating Temperature 85°C | ||
Contact Material Brass | ||
- COO (Country of Origin):
- CN
RS PRO Industrial Circular Connector, 4 Contacts, IP68, 500 V AC
This high-performance RS PRO Industrial Circular Connector is designed for reliable operation in demanding environments. With superior water resistance, it excels in harsh and rugged conditions, providing seamless connectivity for both power and signal arrangements in various industrial and outdoor applications.
Features and Benefits
IP68 Rating: Ensures excellent waterproof protection, ideal for outdoor and harsh environments.
Threaded Coupling: Provides secure and reliable connections, preventing accidental disconnection.
4 Contacts: Supports versatile power and signal transmission, enhancing connectivity options.
500 V AC Voltage Rating: Suitable for high-voltage applications, ensuring safety and performance.
Nylon 66 and Polycarbonate Housing: Offers durability and resistance to environmental factors.
Gold-Plated Contacts: Ensures excellent conductivity and corrosion resistance.
Threaded Coupling: Provides secure and reliable connections, preventing accidental disconnection.
4 Contacts: Supports versatile power and signal transmission, enhancing connectivity options.
500 V AC Voltage Rating: Suitable for high-voltage applications, ensuring safety and performance.
Nylon 66 and Polycarbonate Housing: Offers durability and resistance to environmental factors.
Gold-Plated Contacts: Ensures excellent conductivity and corrosion resistance.
Applications
Industrial automation
Outdoor lighting systems
Marine equipment
Renewable energy installations
Outdoor lighting systems
Marine equipment
Renewable energy installations
Additional Information
Connector Size: SP29, suitable for various mounting requirements
Contact Gender: Available in both male and female configurations
Termination Method: Solder, providing secure and stable connections
Contact Gender: Available in both male and female configurations
Termination Method: Solder, providing secure and stable connections
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Industrial Circular Connectors 4 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 4 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 4 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 4 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 4 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 4 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 4 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 4 Contacts In-Line Plug and Socket, Male and Female
