RS PRO Industrial Circular Connectors, 4, 4 Contacts, Cable, In-Line, SY17 Connector, Plug and Socket, Male and Female
- RS Stock No.:
- 304-441
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 set)*
£16.85
(exc. VAT)
£20.22
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 9 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 - 9 | £16.85 |
| 10 + | £15.50 |
*price indicative
- RS Stock No.:
- 304-441
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 4, 4 | |
| Mounting Type | Cable, In-Line | |
| Connector Size | SY17 | |
| Plug/Socket | Plug, Socket | |
| Contact Gender | Female, Male | |
| Termination Method | Solder | |
| IP Rating | IP68 | |
| Current Rating | 5A | |
| Body Orientation | Straight | |
| Voltage Rating | 500V ac | |
| Shell Size | 17mm | |
| Mating Type | Bayonet | |
| Housing Material | Nylon 66, PC | |
| Pole Format | 4P | |
| Shielded/Unshielded | Unshielded | |
| Contact Plating | Gold | |
| Strain Relief | No | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Brass | |
| Outer Diameter | 25mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 4, 4 | ||
Mounting Type Cable, In-Line | ||
Connector Size SY17 | ||
Plug/Socket Plug, Socket | ||
Contact Gender Female, Male | ||
Termination Method Solder | ||
IP Rating IP68 | ||
Current Rating 5A | ||
Body Orientation Straight | ||
Voltage Rating 500V ac | ||
Shell Size 17mm | ||
Mating Type Bayonet | ||
Housing Material Nylon 66, PC | ||
Pole Format 4P | ||
Shielded/Unshielded Unshielded | ||
Contact Plating Gold | ||
Strain Relief No | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Contact Material Brass | ||
Outer Diameter 25mm | ||
- COO (Country of Origin):
- CN
RS PRO Industrial Circular Connector, 4 Contacts, 500 V ac, IP67 Waterproof
The RS PRO Industrial Circular Connector is designed for robust applications requiring high water resistance. With its IP67 waterproof rating, this connector is ideal for environments where moisture and dust protection are critical. Its bayonet coupling ensures a secure and reliable connection, making it suitable for demanding industrial settings.
Features and Benefits
IP67 Waterproof Rating: Provides excellent protection against water and dust ingress, ensuring durability in harsh environments
Bayonet Coupling: Offers a secure and quick connection, reducing installation time and ensuring reliability
4 Contacts: Supports a variety of electrical applications with a 500 V ac voltage rating
Nylon 66 and Polycarbonate Housing: Delivers robust performance with high resistance to impact and environmental factors
Gold-Plated Brass Contacts: Ensures excellent conductivity and corrosion resistance
Wide Operating Temperature Range: Functions effectively from -40 °C to 85 °C, suitable for diverse conditions
Bayonet Coupling: Offers a secure and quick connection, reducing installation time and ensuring reliability
4 Contacts: Supports a variety of electrical applications with a 500 V ac voltage rating
Nylon 66 and Polycarbonate Housing: Delivers robust performance with high resistance to impact and environmental factors
Gold-Plated Brass Contacts: Ensures excellent conductivity and corrosion resistance
Wide Operating Temperature Range: Functions effectively from -40 °C to 85 °C, suitable for diverse conditions
Applications
Industrial automation
Outdoor electrical installations
Machinery and equipment connections
Marine and transport industries
Outdoor electrical installations
Machinery and equipment connections
Marine and transport industries
Additional Information
Complies with IP68 standards for enhanced water resistance
Available in both plug and socket configurations
Solder termination method for secure electrical connections
Compatible with cable mount and in-line mount setups
Available in both plug and socket configurations
Solder termination method for secure electrical connections
Compatible with cable mount and in-line mount setups
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Industrial Circular Connectors 4 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 5 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 3 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 7 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 2 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 9 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 4 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 4 Contacts In-Line Plug and Socket, Male and Female
