RS PRO Industrial Circular Connectors, 7, 7 Contacts, Cable, In-Line, SY17 Connector, Plug and Socket, Male and Female
- RS Stock No.:
- 304-445
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 set)*
£19.53
(exc. VAT)
£23.44
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 42 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 - 9 | £19.53 |
| 10 + | £17.96 |
*price indicative
- RS Stock No.:
- 304-445
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 7, 7 | |
| Mounting Type | Cable, In-Line | |
| Connector Size | SY17 | |
| Plug/Socket | Plug, Socket | |
| Contact Gender | Female, Male | |
| Termination Method | Solder | |
| IP Rating | IP68 | |
| Current Rating | 5A | |
| Body Orientation | Straight | |
| Voltage Rating | 400V ac | |
| Mating Type | Bayonet | |
| Shell Size | 17mm | |
| Housing Material | Nylon 66, PC | |
| Pole Format | 7P | |
| Shielded/Unshielded | Unshielded | |
| Contact Plating | Gold | |
| Strain Relief | No | |
| Minimum Operating Temperature | -40°C | |
| Outer Diameter | 25mm | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 7, 7 | ||
Mounting Type Cable, In-Line | ||
Connector Size SY17 | ||
Plug/Socket Plug, Socket | ||
Contact Gender Female, Male | ||
Termination Method Solder | ||
IP Rating IP68 | ||
Current Rating 5A | ||
Body Orientation Straight | ||
Voltage Rating 400V ac | ||
Mating Type Bayonet | ||
Shell Size 17mm | ||
Housing Material Nylon 66, PC | ||
Pole Format 7P | ||
Shielded/Unshielded Unshielded | ||
Contact Plating Gold | ||
Strain Relief No | ||
Minimum Operating Temperature -40°C | ||
Outer Diameter 25mm | ||
Maximum Operating Temperature 85°C | ||
Contact Material Brass | ||
- COO (Country of Origin):
- CN
RS PRO Industrial Circular Connector, 7 Contacts, IP68, Bayonet Coupling
The RS PRO Industrial Circular Connector is designed for demanding environments requiring high water resistance. With a robust IP68 rating, this connector is ideal for applications where durability and reliability are critical. Its bayonet coupling ensures secure and quick connections, making it a preferred choice for industrial settings.
Features and Benefits
IP68 Waterproof Rating: Provides superior protection against water ingress, ensuring reliable performance in wet conditions
Bayonet Coupling: Allows for quick and secure connections, reducing installation time and increasing efficiency
7 Contacts: Supports multiple connections, enhancing versatility in various applications
Nylon 66 and Polycarbonate Housing: Offers excellent durability and resistance to harsh environmental conditions
Gold-Plated Contacts: Ensures excellent conductivity and corrosion resistance, improving longevity
Wide Temperature Range: Operates effectively between -40 °C and 85 °C, suitable for extreme environments
Bayonet Coupling: Allows for quick and secure connections, reducing installation time and increasing efficiency
7 Contacts: Supports multiple connections, enhancing versatility in various applications
Nylon 66 and Polycarbonate Housing: Offers excellent durability and resistance to harsh environmental conditions
Gold-Plated Contacts: Ensures excellent conductivity and corrosion resistance, improving longevity
Wide Temperature Range: Operates effectively between -40 °C and 85 °C, suitable for extreme environments
Applications
Industrial automation
Marine equipment
Outdoor installations
Heavy machinery
Marine equipment
Outdoor installations
Heavy machinery
Additional Information
Meets IP68 standards for water and dust resistance
Compatible with cable mount and in-line mount configurations
Available in both plug and socket formats for versatile use
Compatible with cable mount and in-line mount configurations
Available in both plug and socket formats for versatile use
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Industrial Circular Connectors 7 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 7 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 7 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 7 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 7 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 7 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 7 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 5 Contacts In-Line Plug and Socket, Male and Female
