RS PRO Industrial Circular Connectors, 3, 3 Contacts, Cable, In-Line, SP17 Connector, Plug and Socket, Male and Female
- RS Stock No.:
- 304-398
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 set)*
£13.55
(exc. VAT)
£16.26
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 5 unit(s) ready to ship
- Plus 4 unit(s) shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 - 9 | £13.55 |
| 10 + | £12.47 |
*price indicative
- RS Stock No.:
- 304-398
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 3, 3 | |
| Mounting Type | Cable, In-Line | |
| Connector Size | SP17 | |
| Plug/Socket | Plug, Socket | |
| Contact Gender | Female, Male | |
| Termination Method | Crimp | |
| IP Rating | IP68 | |
| Current Rating | 10A | |
| Body Orientation | Straight | |
| Voltage Rating | 500V ac | |
| Shell Size | 17mm | |
| Mating Type | Threaded Coupling | |
| Housing Material | Nylon 66, PC | |
| Pole Format | 3P | |
| Strain Relief | No | |
| Contact Plating | Gold | |
| Shielded/Unshielded | Unshielded | |
| Outer Diameter | 24.6, 25mm | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 3, 3 | ||
Mounting Type Cable, In-Line | ||
Connector Size SP17 | ||
Plug/Socket Plug, Socket | ||
Contact Gender Female, Male | ||
Termination Method Crimp | ||
IP Rating IP68 | ||
Current Rating 10A | ||
Body Orientation Straight | ||
Voltage Rating 500V ac | ||
Shell Size 17mm | ||
Mating Type Threaded Coupling | ||
Housing Material Nylon 66, PC | ||
Pole Format 3P | ||
Strain Relief No | ||
Contact Plating Gold | ||
Shielded/Unshielded Unshielded | ||
Outer Diameter 24.6, 25mm | ||
Maximum Operating Temperature 85°C | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
RS PRO Industrial Circular Connector, IP68 Waterproof, 3 Contacts
This RS PRO Industrial Circular Connector is engineered for high-performance applications requiring reliable power or signal connections in challenging environments. With an IP68 rating, it ensures superior waterproof protection, making it ideal for outdoor and industrial use. The connector supports various termination methods, including solder, screw, horizontal mount screw, and crimp, providing flexibility for different contact arrangements.
Features and Benefits
IP68 Waterproof: Ensures protection against dust and water, suitable for harsh environments
Threaded Coupling: Provides secure and reliable connections, preventing accidental disconnection
Multiple Termination Options: Offers solder, screw, and crimp terminations for versatile application needs
Durable Housing Material: Made from Nylon 66 and Polycarbonate, ensuring robustness and longevity
Gold-Plated Contacts: Enhances conductivity and reduces corrosion, ensuring long-term performance
Wide Temperature Range: Operates effectively from -40 °C to 85 °C, suitable for various climates
Threaded Coupling: Provides secure and reliable connections, preventing accidental disconnection
Multiple Termination Options: Offers solder, screw, and crimp terminations for versatile application needs
Durable Housing Material: Made from Nylon 66 and Polycarbonate, ensuring robustness and longevity
Gold-Plated Contacts: Enhances conductivity and reduces corrosion, ensuring long-term performance
Wide Temperature Range: Operates effectively from -40 °C to 85 °C, suitable for various climates
Applications
Industrial machinery
Outdoor equipment
Automotive systems
Marine applications
Aerospace technology
Outdoor equipment
Automotive systems
Marine applications
Aerospace technology
Additional Information
Available in plug and socket configurations
Supports both male and female contact genders
Suitable for cable and in-line mounting
Supports both male and female contact genders
Suitable for cable and in-line mounting
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Industrial Circular Connectors 3 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 3 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 3 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 3 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 3 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 3 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 5 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 3 Contacts In-Line Plug and Socket, Male and Female
