RS PRO Industrial Circular Connectors, 3, 3 Contacts, Cable, In-Line, SP29 Connector, Plug and Socket, Male and Female
- RS Stock No.:
- 304-344
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 set)*
£24.74
(exc. VAT)
£29.69
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 20 unit(s) shipping from 12 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 - 9 | £24.74 |
| 10 + | £22.76 |
*price indicative
- RS Stock No.:
- 304-344
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 3, 3 | |
| Mounting Type | Cable, In-Line | |
| Connector Size | SP29 | |
| Plug/Socket | Plug, Socket | |
| Contact Gender | Female, Male | |
| Termination Method | Screw | |
| IP Rating | IP68 | |
| Current Rating | 32A | |
| Body Orientation | Straight | |
| Voltage Rating | 500V ac | |
| Mating Type | Threaded Coupling | |
| Shell Size | 29mm | |
| Housing Material | Nylon 66, PC | |
| Pole Format | 3P | |
| Strain Relief | No | |
| Shielded/Unshielded | Unshielded | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Outer Diameter | 38.8, 39mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 3, 3 | ||
Mounting Type Cable, In-Line | ||
Connector Size SP29 | ||
Plug/Socket Plug, Socket | ||
Contact Gender Female, Male | ||
Termination Method Screw | ||
IP Rating IP68 | ||
Current Rating 32A | ||
Body Orientation Straight | ||
Voltage Rating 500V ac | ||
Mating Type Threaded Coupling | ||
Shell Size 29mm | ||
Housing Material Nylon 66, PC | ||
Pole Format 3P | ||
Strain Relief No | ||
Shielded/Unshielded Unshielded | ||
Contact Plating Gold | ||
Maximum Operating Temperature 85°C | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Outer Diameter 38.8, 39mm | ||
- COO (Country of Origin):
- CN
RS PRO Industrial Circular Connector, 3 Contacts, IP68
This RS PRO Industrial Circular Connector is designed for high-performance applications requiring reliable connectivity in demanding environments. With a robust IP68 rating, it ensures superior water resistance, making it ideal for both industrial and outdoor use. The connector supports power and signal arrangements, providing seamless connectivity solutions.
Features and Benefits
IP68 Rating: Ensures superior water resistance for reliable operation in harsh environments
Threaded Coupling: Provides secure and stable connections, reducing the risk of disconnection
Nylon 66 and Polycarbonate Housing: Offers durability and resistance to environmental factors
Gold-Plated Contacts: Enhances conductivity and reduces corrosion for long-lasting performance
Wide Temperature Range: Operates effectively from -40 °C to 85 °C, suitable for various conditions
High Voltage Rating: Supports up to 500 V AC, accommodating a range of power requirements
Screw Termination Method: Allows for easy and secure wiring connections
Threaded Coupling: Provides secure and stable connections, reducing the risk of disconnection
Nylon 66 and Polycarbonate Housing: Offers durability and resistance to environmental factors
Gold-Plated Contacts: Enhances conductivity and reduces corrosion for long-lasting performance
Wide Temperature Range: Operates effectively from -40 °C to 85 °C, suitable for various conditions
High Voltage Rating: Supports up to 500 V AC, accommodating a range of power requirements
Screw Termination Method: Allows for easy and secure wiring connections
Applications
Industrial automation
Outdoor equipment
Telecommunications
Marine environments
Outdoor equipment
Telecommunications
Marine environments
Additional Information
Conforms to IP68 standards for water and dust resistance
Available in both plug and socket configurations
Suitable for cable mount and in-line mount applications
Available in both plug and socket configurations
Suitable for cable mount and in-line mount applications
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Industrial Circular Connectors 3 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 3 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 3 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 3 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 3 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 3 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 3 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 3 Contacts In-Line Plug and Socket, Male and Female
