RS PRO Industrial Circular Connectors, 2, 2 Contacts, Cable, In-Line, SP17 Connector, Plug and Socket, Male and Female

Bulk discount available

Subtotal (1 set)*

£16.56

(exc. VAT)

£19.87

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 - 9£16.56
10 +£15.23

*price indicative

RS Stock No.:
304-394
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Contacts

2, 2

Mounting Type

Cable, In-Line

Connector Size

SP17

Plug/Socket

Plug, Socket

Contact Gender

Female, Male

Termination Method

Crimp

IP Rating

IP68

Current Rating

10A

Body Orientation

Straight

Voltage Rating

500V ac

Mating Type

Threaded Coupling

Shell Size

17mm

Housing Material

Nylon 66, PC

Pole Format

2P

Strain Relief

No

Contact Plating

Gold

Shielded/Unshielded

Unshielded

Minimum Operating Temperature

-40°C

Outer Diameter

24.6, 25mm

Maximum Operating Temperature

85°C

Contact Material

Brass

COO (Country of Origin):
CN

RS PRO Industrial Circular Connector, 2 Contacts, IP68 Waterproof, Threaded Coupling


The RS PRO Industrial Circular Connector is designed to deliver high performance in demanding environments that require reliable power or signal connections. With an IP68 rating, this connector ensures protection against dust and water ingress, making it ideal for outdoor and industrial applications.

Features and Benefits


IP68 waterproof connector: Provides excellent protection against dust and water, ensuring reliable performance in harsh conditions

Threaded coupling: Offers secure and stable connections, reducing the risk of accidental disconnection

Multiple termination options: Available in solder, screw, horizontal mount screw, and crimp termination for versatile installation

High voltage rating of 500 V AC: Suitable for a wide range of power applications

Durable housing materials: Made from Nylon 66 and Polycarbonate for enhanced durability and longevity

Gold-plated contacts: Ensures excellent conductivity and resistance to corrosion

Wide operating temperature range: Functions effectively from -40 °C to 85 °C, suitable for various environments

Applications


Industrial machinery
Outdoor equipment
Automotive systems
Telecommunications

Additional Information


Connector Size: SP17

Contact Material: Brass

Mounting Type: Cable Mount, In-Line Mount

Contact Gender: Female, Male

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links