RS PRO Industrial Circular Connectors, 7, 7 Contacts, Cable, In-Line, SP29 Connector, Plug and Socket, Male and Female
- RS Stock No.:
- 304-348
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 set)*
£27.45
(exc. VAT)
£32.94
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 7 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 - 9 | £27.45 |
| 10 + | £25.26 |
*price indicative
- RS Stock No.:
- 304-348
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 7, 7 | |
| Mounting Type | Cable, In-Line | |
| Connector Size | SP29 | |
| Plug/Socket | Plug, Socket | |
| Contact Gender | Female, Male | |
| Termination Method | Solder | |
| IP Rating | IP68 | |
| Current Rating | 25A | |
| Body Orientation | Straight | |
| Voltage Rating | 500V ac | |
| Shell Size | 29mm | |
| Mating Type | Threaded Coupling | |
| Housing Material | Nylon 66, PC | |
| Pole Format | 7P | |
| Strain Relief | No | |
| Shielded/Unshielded | Unshielded | |
| Contact Plating | Gold | |
| Outer Diameter | 38.8, 39mm | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Brass | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 7, 7 | ||
Mounting Type Cable, In-Line | ||
Connector Size SP29 | ||
Plug/Socket Plug, Socket | ||
Contact Gender Female, Male | ||
Termination Method Solder | ||
IP Rating IP68 | ||
Current Rating 25A | ||
Body Orientation Straight | ||
Voltage Rating 500V ac | ||
Shell Size 29mm | ||
Mating Type Threaded Coupling | ||
Housing Material Nylon 66, PC | ||
Pole Format 7P | ||
Strain Relief No | ||
Shielded/Unshielded Unshielded | ||
Contact Plating Gold | ||
Outer Diameter 38.8, 39mm | ||
Minimum Operating Temperature -40°C | ||
Contact Material Brass | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CN
RS PRO Industrial Circular Connector, 7 Contacts, IP68
This RS PRO Industrial Circular Connector is designed for high-performance applications requiring robust water resistance. It is ideal for demanding environments, offering reliable power and signal connectivity in industrial and outdoor settings.
Features and Benefits
IP68 Rating: Ensures superior water resistance for use in harsh environments
Threaded Coupling: Provides secure and stable connections
7 Contacts: Allows for versatile power and signal arrangements
Voltage Rating of 500 V AC: Suitable for high-voltage applications
Nylon 66 and Polycarbonate Housing: Offers durability and resistance to environmental factors
Gold-Plated Contacts: Enhances conductivity and reduces corrosion
Wide Operating Temperature Range: Functions effectively from -40 °C to 85 °C
25 A Current Rating: Supports high current applications
Threaded Coupling: Provides secure and stable connections
7 Contacts: Allows for versatile power and signal arrangements
Voltage Rating of 500 V AC: Suitable for high-voltage applications
Nylon 66 and Polycarbonate Housing: Offers durability and resistance to environmental factors
Gold-Plated Contacts: Enhances conductivity and reduces corrosion
Wide Operating Temperature Range: Functions effectively from -40 °C to 85 °C
25 A Current Rating: Supports high current applications
Applications
Industrial machinery
Outdoor equipment
Automotive systems
Marine applications
Outdoor equipment
Automotive systems
Marine applications
Additional Information
This connector is available in both plug and socket configurations, with male and female contact genders. It supports solder termination for secure connections and is designed for cable mount and in-line mount applications.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Industrial Circular Connectors 7 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 7 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 7 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 7 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 7 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 7 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 7 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 7 Contacts In-Line Plug and Socket, Male and Female
