RS PRO Industrial Circular Connectors, 6 Contacts, In-line, SY13 Connector, Socket, Female, IP67
- RS Stock No.:
- 304-556
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£6.38
(exc. VAT)
£7.66
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £6.38 |
| 10 - 24 | £5.87 |
| 25 + | £5.30 |
*price indicative
- RS Stock No.:
- 304-556
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 6 | |
| Mounting Type | In-line | |
| Connector Size | SY13 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| Termination Method | Solder | |
| IP Rating | IP67 | |
| Current Rating | 5A | |
| Body Orientation | Straight | |
| Voltage Rating | 125V ac | |
| Shell Size | 13mm | |
| Mating Type | Bayonet | |
| Housing Material | Nylon 66, PC | |
| Pole Format | 6P | |
| Strain Relief | No | |
| Shielded/Unshielded | Unshielded | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Outer Diameter | 19.5mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 6 | ||
Mounting Type In-line | ||
Connector Size SY13 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Termination Method Solder | ||
IP Rating IP67 | ||
Current Rating 5A | ||
Body Orientation Straight | ||
Voltage Rating 125V ac | ||
Shell Size 13mm | ||
Mating Type Bayonet | ||
Housing Material Nylon 66, PC | ||
Pole Format 6P | ||
Strain Relief No | ||
Shielded/Unshielded Unshielded | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Outer Diameter 19.5mm | ||
- COO (Country of Origin):
- CN
RS PRO Industrial Circular Connector, 6 Contacts, IP67, Bayonet Coupling
This RS PRO Industrial Circular Connector is designed for applications requiring high water resistance and space efficiency. With an IP67 rating, it ensures reliable performance in harsh environments, making it ideal for industrial settings.
Features and Benefits
IP67 waterproof connector: Provides excellent protection against dust and water, ensuring durability in challenging conditions
Bayonet coupling: Allows for quick and secure connections, enhancing ease of use and reliability
Nylon 66 and polycarbonate housing: Offers robust construction and resistance to environmental factors
Gold-plated contacts: Ensures superior conductivity and corrosion resistance
6 contacts with 125 V ac rating: Suitable for various electrical applications, providing versatility
Compact 13 mm shell size: Saves space in installations, ideal for compact designs
Bayonet coupling: Allows for quick and secure connections, enhancing ease of use and reliability
Nylon 66 and polycarbonate housing: Offers robust construction and resistance to environmental factors
Gold-plated contacts: Ensures superior conductivity and corrosion resistance
6 contacts with 125 V ac rating: Suitable for various electrical applications, providing versatility
Compact 13 mm shell size: Saves space in installations, ideal for compact designs
Applications
Industrial machinery
Outdoor equipment
Automotive systems
Marine applications
Outdoor equipment
Automotive systems
Marine applications
Additional Information
Mating Type: Bayonet
Termination Method: Solder
Operating Temperature Range: -40 °C to 85 °C
Current Rating: 5 A
Contact Material: Brass
Connector Size: SY13
Plug/Socket: Socket
Termination Method: Solder
Operating Temperature Range: -40 °C to 85 °C
Current Rating: 5 A
Contact Material: Brass
Connector Size: SY13
Plug/Socket: Socket
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors 6 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
