RS PRO Industrial Circular Connectors, 9 Contacts, In-line, SY13 Connector, Socket, Female, IP67
- RS Stock No.:
- 304-559
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£6.65
(exc. VAT)
£7.98
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £6.65 |
| 10 - 24 | £6.12 |
| 25 + | £5.52 |
*price indicative
- RS Stock No.:
- 304-559
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 9 | |
| Mounting Type | In-line | |
| Connector Size | SY13 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| Termination Method | Solder | |
| IP Rating | IP67 | |
| Current Rating | 3A | |
| Body Orientation | Straight | |
| Voltage Rating | 125V ac | |
| Mating Type | Bayonet | |
| Shell Size | 13mm | |
| Housing Material | Nylon 66, PC | |
| Pole Format | 9P | |
| Shielded/Unshielded | Unshielded | |
| Strain Relief | No | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Outer Diameter | 19.5mm | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 9 | ||
Mounting Type In-line | ||
Connector Size SY13 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Termination Method Solder | ||
IP Rating IP67 | ||
Current Rating 3A | ||
Body Orientation Straight | ||
Voltage Rating 125V ac | ||
Mating Type Bayonet | ||
Shell Size 13mm | ||
Housing Material Nylon 66, PC | ||
Pole Format 9P | ||
Shielded/Unshielded Unshielded | ||
Strain Relief No | ||
Contact Plating Gold | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Outer Diameter 19.5mm | ||
Contact Material Brass | ||
- COO (Country of Origin):
- CN
RS PRO Industrial Circular Connector, 9 Contacts, IP67, Bayonet Coupling
This RS PRO Industrial Circular Connector is designed for robust and reliable connections in demanding environments. With an IP67 rating, it offers excellent water resistance, making it ideal for outdoor and industrial applications where space-saving and high water resistance are essential.
Features and Benefits
IP67 waterproof connector: Ensures protection against dust and temporary immersion in water, enhancing durability in harsh conditions
Bayonet coupling: Provides a secure and quick connection, reducing installation time and ensuring a reliable fit
Nylon 66 and polycarbonate housing: Offers high strength and resistance to environmental factors, ensuring long-term performance
Gold-plated contacts: Enhances conductivity and reduces corrosion, improving signal integrity
Wide operating temperature range (-40 °C to 85 °C): Suitable for various environments, ensuring consistent performance
Bayonet coupling: Provides a secure and quick connection, reducing installation time and ensuring a reliable fit
Nylon 66 and polycarbonate housing: Offers high strength and resistance to environmental factors, ensuring long-term performance
Gold-plated contacts: Enhances conductivity and reduces corrosion, improving signal integrity
Wide operating temperature range (-40 °C to 85 °C): Suitable for various environments, ensuring consistent performance
Applications
Industrial machinery
Outdoor equipment
Automotive systems
Marine applications
Outdoor equipment
Automotive systems
Marine applications
Additional Information
Connector size SY13: Compact design for space-saving installations
Termination method: Solder: Provides a secure and stable connection
Unshielded design: Suitable for applications where shielding is not required
Current rating: 3 A: Suitable for low-power applications
Termination method: Solder: Provides a secure and stable connection
Unshielded design: Suitable for applications where shielding is not required
Current rating: 3 A: Suitable for low-power applications
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors 9 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
