RS PRO Industrial Circular Connectors, 3 Contacts, In-line, SY13 Connector, Socket, Female, IP67
- RS Stock No.:
- 304-739
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£5.63
(exc. VAT)
£6.76
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £5.63 |
| 10 - 24 | £5.18 |
| 25 + | £4.67 |
*price indicative
- RS Stock No.:
- 304-739
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 3 | |
| Mounting Type | In-line | |
| Connector Size | SY13 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| Termination Method | Solder | |
| IP Rating | IP67 | |
| Current Rating | 13A | |
| Body Orientation | Straight | |
| Voltage Rating | 250V ac | |
| Shell Size | 13mm | |
| Mating Type | Bayonet | |
| Housing Material | Nylon 66, PC | |
| Pole Format | 3P | |
| Contact Plating | Gold | |
| Shielded/Unshielded | Unshielded | |
| Strain Relief | No | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Brass | |
| Outer Diameter | 19.5mm | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 3 | ||
Mounting Type In-line | ||
Connector Size SY13 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Termination Method Solder | ||
IP Rating IP67 | ||
Current Rating 13A | ||
Body Orientation Straight | ||
Voltage Rating 250V ac | ||
Shell Size 13mm | ||
Mating Type Bayonet | ||
Housing Material Nylon 66, PC | ||
Pole Format 3P | ||
Contact Plating Gold | ||
Shielded/Unshielded Unshielded | ||
Strain Relief No | ||
Maximum Operating Temperature 85°C | ||
Contact Material Brass | ||
Outer Diameter 19.5mm | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
RS PRO Industrial Circular Connector, 3 Contacts, IP67, Bayonet Coupling
This RS PRO Industrial Circular Connector is designed for environments requiring robust water resistance and compact size. With an IP67 rating, it is ideal for applications where space-saving and high water resistance are critical. The bayonet coupling ensures secure and reliable connections.
Features and Benefits
IP67 waterproof connector: Provides excellent protection against dust and water, ensuring durability in harsh environments
Bayonet coupling: Allows for quick and secure connections, enhancing operational efficiency
Compact design: Saves space in installations, making it suitable for tight spaces
Nylon 66 and polycarbonate housing: Offers high strength and resistance to environmental factors
Gold-plated contacts: Ensures reliable electrical performance and resistance to corrosion
Wide temperature range: Operates effectively from -40 °C to 85 °C, suitable for various climates
Bayonet coupling: Allows for quick and secure connections, enhancing operational efficiency
Compact design: Saves space in installations, making it suitable for tight spaces
Nylon 66 and polycarbonate housing: Offers high strength and resistance to environmental factors
Gold-plated contacts: Ensures reliable electrical performance and resistance to corrosion
Wide temperature range: Operates effectively from -40 °C to 85 °C, suitable for various climates
Applications
Industrial automation
Outdoor equipment
Marine applications
Telecommunications
Outdoor equipment
Marine applications
Telecommunications
Additional Information
Key standards: Meets IP67 rating for water and dust resistance
Contact material: Brass with gold plating for enhanced conductivity and durability
Termination method: Solder connections for secure and stable electrical contact
Contact material: Brass with gold plating for enhanced conductivity and durability
Termination method: Solder connections for secure and stable electrical contact
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors 3 Contacts In-Line Plug and Socket, Male and Female
