RS PRO Industrial Circular Connectors, 9, 9 Contacts, Cable, In-Line, SP21 Connector, Plug and Socket, Male and Female

Bulk discount available

Subtotal (1 set)*

£20.93

(exc. VAT)

£25.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 - 9£20.93
10 +£19.25

*price indicative

RS Stock No.:
304-326
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Contacts

9, 9

Mounting Type

Cable, In-Line

Connector Size

SP21

Plug/Socket

Plug, Socket

Contact Gender

Female, Male

Termination Method

Solder

IP Rating

IP68

Current Rating

5A

Body Orientation

Straight

Voltage Rating

400V ac

Shell Size

21mm

Mating Type

Threaded Coupling

Housing Material

Nylon 66, PC

Pole Format

9P

Shielded/Unshielded

Unshielded

Contact Plating

Gold

Strain Relief

No

Contact Material

Brass

Outer Diameter

29, 29.3mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
CN

RS PRO Industrial Circular Connector, 9 Contacts, IP68 Rated


This RS PRO Industrial Circular Connector is designed for robust applications requiring high water resistance and reliable performance. With an IP68 rating, it is ideal for environments where moisture and dust protection are critical. The connector offers flexibility with options for panel mount, cable mount, and in-line cable mount configurations, making it suitable for both cable-to-cable and cable-to-panel connections.

Features and Benefits


IP68 waterproof connector: Ensures protection against water and dust ingress, suitable for harsh environments

Threaded coupling: Provides secure and reliable connections, preventing accidental disconnection

Multiple mounting options: Available in panel mount, cable mount, and in-line cable mount, offering installation flexibility

90-degree cable mount option: Allows for versatile installation in confined spaces

Gold contact plating: Enhances conductivity and corrosion resistance, ensuring long-term performance

Applications


Industrial automation
Marine equipment
Outdoor lighting systems
Renewable energy installations

Additional Information


Contact material: Brass with gold plating for enhanced durability

Housing material: Made from Nylon 66 and Polycarbonate for strength and resilience

Temperature range: Operates effectively from -40 °C to 85 °C

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links