RS PRO Industrial Circular Connectors, 9, 9 Contacts, Cable, In-Line, SY29 Connector, Plug and Socket, Male and Female
- RS Stock No.:
- 304-382
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 set)*
£28.55
(exc. VAT)
£34.26
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 9 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 - 9 | £28.55 |
| 10 + | £26.26 |
*price indicative
- RS Stock No.:
- 304-382
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 9, 9 | |
| Mounting Type | Cable, In-Line | |
| Connector Size | SY29 | |
| Plug/Socket | Plug, Socket | |
| Contact Gender | Female, Male | |
| Termination Method | Solder | |
| IP Rating | IP68 | |
| Current Rating | 30A | |
| Body Orientation | Straight | |
| Voltage Rating | 500V ac | |
| Shell Size | 29mm | |
| Mating Type | Bayonet | |
| Housing Material | Nylon 66, PC | |
| Pole Format | 9P | |
| Shielded/Unshielded | Unshielded | |
| Contact Plating | Gold | |
| Strain Relief | No | |
| Minimum Operating Temperature | -40°C | |
| Outer Diameter | 39mm | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 9, 9 | ||
Mounting Type Cable, In-Line | ||
Connector Size SY29 | ||
Plug/Socket Plug, Socket | ||
Contact Gender Female, Male | ||
Termination Method Solder | ||
IP Rating IP68 | ||
Current Rating 30A | ||
Body Orientation Straight | ||
Voltage Rating 500V ac | ||
Shell Size 29mm | ||
Mating Type Bayonet | ||
Housing Material Nylon 66, PC | ||
Pole Format 9P | ||
Shielded/Unshielded Unshielded | ||
Contact Plating Gold | ||
Strain Relief No | ||
Minimum Operating Temperature -40°C | ||
Outer Diameter 39mm | ||
Maximum Operating Temperature 85°C | ||
Contact Material Brass | ||
- COO (Country of Origin):
- CN
RS PRO Industrial Circular Connector, 9 Contacts, 500 V ac, Bayonet Coupling
This RS PRO Industrial Circular Connector is designed for demanding environments where high water resistance is essential. With a robust IP67 rating, it ensures reliable performance in harsh conditions, making it ideal for industrial applications requiring secure and durable connections.
Features and Benefits
IP67 waterproof connector: Provides high water resistance for robust applications
Bayonet coupling: Ensures quick and secure connections
9 contacts: Supports multiple connections with a single connector
Voltage rating of 500 V ac: Suitable for high voltage applications
Nylon 66 and polycarbonate housing: Offers durability and resistance to environmental factors
Gold contact plating: Enhances conductivity and reduces corrosion
Wide operating temperature range (-40 °C to 85 °C): Suitable for various environmental conditions
Bayonet coupling: Ensures quick and secure connections
9 contacts: Supports multiple connections with a single connector
Voltage rating of 500 V ac: Suitable for high voltage applications
Nylon 66 and polycarbonate housing: Offers durability and resistance to environmental factors
Gold contact plating: Enhances conductivity and reduces corrosion
Wide operating temperature range (-40 °C to 85 °C): Suitable for various environmental conditions
Applications
Industrial machinery
Outdoor equipment
Automotive systems
Marine electronics
Outdoor equipment
Automotive systems
Marine electronics
Additional Information
Mating type: Bayonet for easy and secure connection
Termination method: Solder for reliable electrical contact
Connector size: SY29 for compatibility with standard fittings
Termination method: Solder for reliable electrical contact
Connector size: SY29 for compatibility with standard fittings
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Industrial Circular Connectors 9 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 9 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 9 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 9 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 9 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 9 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 9 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 4 Contacts In-Line Plug and Socket, Male and Female
