RS PRO Industrial Circular Connectors, 2 Contacts, In-line, SP11 Connector, Socket, Male, IP68

Bulk discount available

Subtotal (1 unit)*

£4.28

(exc. VAT)

£5.14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£4.28
10 - 24£3.94
25 +£3.55

*price indicative

RS Stock No.:
304-626
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Contacts

2

Mounting Type

In-line

Connector Size

SP11

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Solder

IP Rating

IP68

Current Rating

5A

Body Orientation

Straight

Voltage Rating

180V ac

Shell Size

11mm

Mating Type

Threaded Coupling

Housing Material

Nylon 66, PC

Pole Format

2P

Contact Plating

Gold

Shielded/Unshielded

Unshielded

Strain Relief

No

Contact Material

Brass

Maximum Operating Temperature

85°C

Outer Diameter

17.5mm

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN

RS PRO Industrial Circular Connector, 9 Contacts, IP68 Waterproof, Threaded Coupling


This RS PRO Industrial Circular Connector is designed for applications requiring space-saving solutions without compromising on water resistance. With an IP68 rating, it is ideal for environments where high water resistance is crucial. The connector features solder terminals for easy termination, and its gold-plated contacts ensure superior conductivity and long-lasting reliability.

Features and Benefits


IP68 waterproof connector: Provides high water resistance for demanding environments
Smallest size: Ideal for space-constrained applications
Solder terminals: Allows for easy and secure termination
Gold-plated contacts: Ensures superior conductivity and long-lasting reliability
Threaded coupling: Offers secure and stable connections

Applications


Industrial automation
Marine equipment
Outdoor lighting systems
Telecommunications

Additional Information


Housing Material: Nylon 66, Polycarbonate
Contact Material: Brass
Operating Temperature Range: -40 °C to 85 °C
Current Rating: 5 A

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links