RS PRO Industrial Circular Connectors, 2 Contacts, In-line, SP29 Connector, Socket, Male, IP68
- RS Stock No.:
- 304-527
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£10.05
(exc. VAT)
£12.06
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 9 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £10.05 |
| 10 + | £9.25 |
*price indicative
- RS Stock No.:
- 304-527
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 2 | |
| Mounting Type | In-line | |
| Connector Size | SP29 | |
| Plug/Socket | Socket | |
| Contact Gender | Male | |
| Termination Method | Screw | |
| IP Rating | IP68 | |
| Current Rating | 32A | |
| Body Orientation | Straight | |
| Voltage Rating | 500V ac | |
| Mating Type | Threaded Coupling | |
| Shell Size | 29mm | |
| Housing Material | Nylon 66, PC | |
| Pole Format | 2P | |
| Shielded/Unshielded | Unshielded | |
| Contact Plating | Gold | |
| Strain Relief | No | |
| Minimum Operating Temperature | -40°C | |
| Outer Diameter | 39mm | |
| Contact Material | Brass | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 2 | ||
Mounting Type In-line | ||
Connector Size SP29 | ||
Plug/Socket Socket | ||
Contact Gender Male | ||
Termination Method Screw | ||
IP Rating IP68 | ||
Current Rating 32A | ||
Body Orientation Straight | ||
Voltage Rating 500V ac | ||
Mating Type Threaded Coupling | ||
Shell Size 29mm | ||
Housing Material Nylon 66, PC | ||
Pole Format 2P | ||
Shielded/Unshielded Unshielded | ||
Contact Plating Gold | ||
Strain Relief No | ||
Minimum Operating Temperature -40°C | ||
Outer Diameter 39mm | ||
Contact Material Brass | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CN
RS PRO Industrial Circular Connector, 2 Contacts, IP68, Threaded Coupling
The RS PRO Industrial Circular Connector is a high-performance solution designed for demanding environments where superior water resistance is crucial. With an IP68 rating, this connector ensures reliable operation in harsh and rugged conditions, making it ideal for both power and signal applications in industrial and outdoor settings.
Features and Benefits
IP68 Rating: Provides excellent water resistance for reliable performance in wet and harsh environments
Threaded Coupling: Ensures secure and stable connections, preventing accidental disconnection
Nylon 66 and Polycarbonate Housing: Offers durability and resistance to environmental stress
Gold-Plated Contacts: Enhances conductivity and reduces corrosion for long-lasting performance
Wide Temperature Range: Operates effectively between -40 °C and 85 °C, suitable for extreme conditions
High Voltage Rating: Supports up to 500 V AC, accommodating various power requirements
Robust Construction: Designed to withstand rugged industrial use
Threaded Coupling: Ensures secure and stable connections, preventing accidental disconnection
Nylon 66 and Polycarbonate Housing: Offers durability and resistance to environmental stress
Gold-Plated Contacts: Enhances conductivity and reduces corrosion for long-lasting performance
Wide Temperature Range: Operates effectively between -40 °C and 85 °C, suitable for extreme conditions
High Voltage Rating: Supports up to 500 V AC, accommodating various power requirements
Robust Construction: Designed to withstand rugged industrial use
Applications
Industrial automation
Outdoor electrical installations
Heavy machinery
Marine and offshore equipment
Renewable energy systems
Outdoor electrical installations
Heavy machinery
Marine and offshore equipment
Renewable energy systems
Additional Information
Connector Size: SP29
Contact Material: Brass
Termination Method: Screw
Current Rating: 32 A
Mounting Type: In-line Mount
Contact Material: Brass
Termination Method: Screw
Current Rating: 32 A
Mounting Type: In-line Mount
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
