RS PRO Industrial Circular Connectors, 2 Contacts, In-line, SP29 Connector, Socket, Male, IP68
- RS Stock No.:
- 304-525
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£10.05
(exc. VAT)
£12.06
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £10.05 |
| 10 + | £9.25 |
*price indicative
- RS Stock No.:
- 304-525
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 2 | |
| Mounting Type | In-line | |
| Connector Size | SP29 | |
| Plug/Socket | Socket | |
| Contact Gender | Male | |
| Termination Method | Solder | |
| IP Rating | IP68 | |
| Current Rating | 50A | |
| Body Orientation | Straight | |
| Voltage Rating | 500V ac | |
| Mating Type | Threaded Coupling | |
| Shell Size | 29mm | |
| Housing Material | Nylon 66, PC | |
| Pole Format | 2P | |
| Strain Relief | No | |
| Contact Plating | Gold | |
| Shielded/Unshielded | Unshielded | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Brass | |
| Outer Diameter | 39mm | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 2 | ||
Mounting Type In-line | ||
Connector Size SP29 | ||
Plug/Socket Socket | ||
Contact Gender Male | ||
Termination Method Solder | ||
IP Rating IP68 | ||
Current Rating 50A | ||
Body Orientation Straight | ||
Voltage Rating 500V ac | ||
Mating Type Threaded Coupling | ||
Shell Size 29mm | ||
Housing Material Nylon 66, PC | ||
Pole Format 2P | ||
Strain Relief No | ||
Contact Plating Gold | ||
Shielded/Unshielded Unshielded | ||
Minimum Operating Temperature -40°C | ||
Contact Material Brass | ||
Outer Diameter 39mm | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CN
RS PRO Industrial Circular Connector, 2 Contacts, IP68, Threaded Coupling
This RS PRO Industrial Circular Connector is engineered for high-performance connectivity in demanding environments. Designed with an IP68 rating, it provides superior water resistance, making it ideal for outdoor and industrial applications. The connector supports both power and signal arrangements, ensuring reliable operation in harsh conditions.
Features and Benefits
IP68 Rating: Ensures excellent water resistance for use in wet and rugged environments
Threaded Coupling: Provides secure and reliable connections, preventing accidental disconnection
Nylon 66 and Polycarbonate Housing: Offers durability and resistance to environmental stress
Gold-Plated Contacts: Enhances conductivity and reduces corrosion for long-lasting performance
Wide Temperature Range: Operates effectively from -40 °C to 85 °C, suitable for extreme conditions
High Voltage and Current Rating: Supports up to 500 V AC and 50 A, accommodating various power needs
Threaded Coupling: Provides secure and reliable connections, preventing accidental disconnection
Nylon 66 and Polycarbonate Housing: Offers durability and resistance to environmental stress
Gold-Plated Contacts: Enhances conductivity and reduces corrosion for long-lasting performance
Wide Temperature Range: Operates effectively from -40 °C to 85 °C, suitable for extreme conditions
High Voltage and Current Rating: Supports up to 500 V AC and 50 A, accommodating various power needs
Applications
Outdoor equipment
Industrial machinery
Marine environments
Renewable energy systems
Industrial machinery
Marine environments
Renewable energy systems
Additional Information
Connector Size: SP29
Contact Material: Brass
Termination Method: Solder
Plug/Socket: Socket with male contact gender
Mounting Type: In-line mount
Contact Material: Brass
Termination Method: Solder
Plug/Socket: Socket with male contact gender
Mounting Type: In-line mount
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
