RS PRO Industrial Circular Connectors, 9 Contacts, In-line, SY29 Connector, Socket, Male, IP67
- RS Stock No.:
- 304-603
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£11.53
(exc. VAT)
£13.84
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £11.53 |
| 10 + | £10.61 |
*price indicative
- RS Stock No.:
- 304-603
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 9 | |
| Mounting Type | In-line | |
| Connector Size | SY29 | |
| Plug/Socket | Socket | |
| Contact Gender | Male | |
| Termination Method | Solder | |
| IP Rating | IP67 | |
| Current Rating | 30A | |
| Body Orientation | Straight | |
| Voltage Rating | 500V ac | |
| Shell Size | 29mm | |
| Mating Type | Bayonet | |
| Housing Material | Nylon 66, PC | |
| Pole Format | 9P | |
| Contact Plating | Gold | |
| Strain Relief | No | |
| Shielded/Unshielded | Unshielded | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Brass | |
| Outer Diameter | 39mm | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 9 | ||
Mounting Type In-line | ||
Connector Size SY29 | ||
Plug/Socket Socket | ||
Contact Gender Male | ||
Termination Method Solder | ||
IP Rating IP67 | ||
Current Rating 30A | ||
Body Orientation Straight | ||
Voltage Rating 500V ac | ||
Shell Size 29mm | ||
Mating Type Bayonet | ||
Housing Material Nylon 66, PC | ||
Pole Format 9P | ||
Contact Plating Gold | ||
Strain Relief No | ||
Shielded/Unshielded Unshielded | ||
Maximum Operating Temperature 85°C | ||
Contact Material Brass | ||
Outer Diameter 39mm | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
RS PRO Industrial Circular Connector, 9 Contacts, IP67, Bayonet Coupling
The RS PRO Industrial Circular Connector is a robust and reliable solution designed for demanding environments requiring high water resistance. With an IP67 rating, this connector is ideal for applications where protection against dust and water ingress is crucial. Its bayonet coupling ensures a secure and quick connection, making it suitable for industrial settings.
Features and Benefits
IP67 Waterproof Connector: Provides excellent protection against dust and water, ensuring durability in harsh conditions
Bayonet Coupling: Allows for quick and secure connections, enhancing operational efficiency
9 Contacts: Supports multiple connections, offering versatility in various applications
Voltage Rating of 500 V AC: Suitable for high-voltage applications, ensuring compatibility with industrial systems
Nylon 66 and Polycarbonate Housing: Offers strength and resistance to environmental factors, extending the connector's lifespan
Gold-Plated Contacts: Ensures reliable conductivity and resistance to corrosion, maintaining performance over time
Operating Temperature Range of -40 °C to 85 °C: Suitable for use in extreme temperature conditions, providing flexibility in deployment
Bayonet Coupling: Allows for quick and secure connections, enhancing operational efficiency
9 Contacts: Supports multiple connections, offering versatility in various applications
Voltage Rating of 500 V AC: Suitable for high-voltage applications, ensuring compatibility with industrial systems
Nylon 66 and Polycarbonate Housing: Offers strength and resistance to environmental factors, extending the connector's lifespan
Gold-Plated Contacts: Ensures reliable conductivity and resistance to corrosion, maintaining performance over time
Operating Temperature Range of -40 °C to 85 °C: Suitable for use in extreme temperature conditions, providing flexibility in deployment
Applications
Industrial automation
Outdoor equipment
Marine environments
Heavy machinery
Outdoor equipment
Marine environments
Heavy machinery
Additional Information
Connector Size: SY29
Contact Material: Brass
Termination Method: Solder
Contact Material: Brass
Termination Method: Solder
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
