RS PRO Industrial Circular Connectors, 12 Contacts, In-line, SY29 Connector, Socket, Male, IP67
- RS Stock No.:
- 303-959
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£11.88
(exc. VAT)
£14.26
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 10 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £11.88 |
| 10 + | £10.93 |
*price indicative
- RS Stock No.:
- 303-959
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 12 | |
| Mounting Type | In-line | |
| Connector Size | SY29 | |
| Plug/Socket | Socket | |
| Contact Gender | Male | |
| Termination Method | Solder | |
| IP Rating | IP67 | |
| Current Rating | 10A | |
| Body Orientation | Straight | |
| Voltage Rating | 500V ac | |
| Mating Type | Bayonet | |
| Shell Size | 29mm | |
| Housing Material | Nylon 66, PC | |
| Pole Format | 12P | |
| Shielded/Unshielded | Unshielded | |
| Contact Plating | Gold | |
| Strain Relief | No | |
| Outer Diameter | 39mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Brass | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 12 | ||
Mounting Type In-line | ||
Connector Size SY29 | ||
Plug/Socket Socket | ||
Contact Gender Male | ||
Termination Method Solder | ||
IP Rating IP67 | ||
Current Rating 10A | ||
Body Orientation Straight | ||
Voltage Rating 500V ac | ||
Mating Type Bayonet | ||
Shell Size 29mm | ||
Housing Material Nylon 66, PC | ||
Pole Format 12P | ||
Shielded/Unshielded Unshielded | ||
Contact Plating Gold | ||
Strain Relief No | ||
Outer Diameter 39mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact Material Brass | ||
- COO (Country of Origin):
- CN
RS PRO Industrial Circular Connector, 12 Contacts, IP67, Bayonet Coupling
This RS PRO Industrial Circular Connector is designed for robust applications requiring high water resistance. With a bayonet coupling mechanism, it ensures secure and reliable connections in demanding environments. Ideal for industrial settings, it supports a voltage rating of 500 V AC and a current rating of 10 A.
Features and Benefits
IP67 Waterproof Connector: Provides excellent protection against dust and water, suitable for harsh environments
Bayonet Coupling: Ensures quick and secure connection, reducing installation time
12 Contacts: Supports multiple connections, enhancing versatility
Voltage Rating of 500 V AC: Suitable for high-voltage applications
Housing Material - Nylon 66, Polycarbonate: Offers durability and resistance to environmental factors
Gold Contact Plating: Ensures reliable conductivity and corrosion resistance
Operating Temperature Range -40 °C to 85 °C: Suitable for extreme temperature conditions
Bayonet Coupling: Ensures quick and secure connection, reducing installation time
12 Contacts: Supports multiple connections, enhancing versatility
Voltage Rating of 500 V AC: Suitable for high-voltage applications
Housing Material - Nylon 66, Polycarbonate: Offers durability and resistance to environmental factors
Gold Contact Plating: Ensures reliable conductivity and corrosion resistance
Operating Temperature Range -40 °C to 85 °C: Suitable for extreme temperature conditions
Applications
Industrial automation
Outdoor equipment
Marine applications
Heavy machinery
Outdoor equipment
Marine applications
Heavy machinery
Additional Information
Complies with IP67 standards for water and dust resistance
In-line mount design for easy integration into existing systems
Solder termination method for secure connections
In-line mount design for easy integration into existing systems
Solder termination method for secure connections
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
