RS PRO Industrial Circular Connectors, 26 Contacts, In-line, SY29 Connector, Socket, Male, IP67
- RS Stock No.:
- 303-966
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£12.93
(exc. VAT)
£15.52
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 10 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £12.93 |
| 10 + | £11.90 |
*price indicative
- RS Stock No.:
- 303-966
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 26 | |
| Mounting Type | In-line | |
| Connector Size | SY29 | |
| Plug/Socket | Socket | |
| Contact Gender | Male | |
| Termination Method | Solder | |
| IP Rating | IP67 | |
| Current Rating | 5A | |
| Body Orientation | Straight | |
| Voltage Rating | 400V ac | |
| Mating Type | Bayonet | |
| Shell Size | 29mm | |
| Housing Material | Nylon 66 | |
| Pole Format | 26P | |
| Shielded/Unshielded | Unshielded | |
| Strain Relief | No | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Outer Diameter | 39mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 26 | ||
Mounting Type In-line | ||
Connector Size SY29 | ||
Plug/Socket Socket | ||
Contact Gender Male | ||
Termination Method Solder | ||
IP Rating IP67 | ||
Current Rating 5A | ||
Body Orientation Straight | ||
Voltage Rating 400V ac | ||
Mating Type Bayonet | ||
Shell Size 29mm | ||
Housing Material Nylon 66 | ||
Pole Format 26P | ||
Shielded/Unshielded Unshielded | ||
Strain Relief No | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Outer Diameter 39mm | ||
- COO (Country of Origin):
- CN
RS PRO Industrial Circular Connector, 26 Contacts, IP67, 400 V ac
This RS PRO Industrial Circular Connector is designed for robust applications requiring high water resistance. With an IP67 rating, it ensures reliable performance in challenging environments. Ideal for industrial use, it supports a voltage rating of 400 V ac and offers a secure bayonet coupling mechanism.
Features and Benefits
IP67 waterproof connector: Provides excellent protection against dust and water, making it suitable for harsh environments
Bayonet coupling: Ensures quick and secure connections, enhancing operational efficiency
26 contacts: Supports complex wiring needs, accommodating multiple connections
Voltage rating of 400 V ac: Suitable for high-voltage applications, ensuring versatility
Nylon 66 housing material: Offers durability and resistance to environmental factors
Gold contact plating: Enhances conductivity and reduces corrosion, ensuring long-term reliability
Bayonet coupling: Ensures quick and secure connections, enhancing operational efficiency
26 contacts: Supports complex wiring needs, accommodating multiple connections
Voltage rating of 400 V ac: Suitable for high-voltage applications, ensuring versatility
Nylon 66 housing material: Offers durability and resistance to environmental factors
Gold contact plating: Enhances conductivity and reduces corrosion, ensuring long-term reliability
Applications
Industrial automation
Manufacturing equipment
Outdoor installations
Heavy machinery
Manufacturing equipment
Outdoor installations
Heavy machinery
Additional Information
Complies with IP67 standards for water and dust resistance
Mating type: Bayonet for secure and easy connections
Termination method: Solder for reliable electrical contact
Mating type: Bayonet for secure and easy connections
Termination method: Solder for reliable electrical contact
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors 26 Contacts In-Line Plug and Socket, Male and
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
