RS PRO Industrial Circular Connectors, 2 Contacts, In-line, SY29 Connector, Socket, Male, IP67
- RS Stock No.:
- 303-967
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£10.79
(exc. VAT)
£12.95
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £10.79 |
| 10 + | £9.93 |
*price indicative
- RS Stock No.:
- 303-967
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 2 | |
| Mounting Type | In-line | |
| Connector Size | SY29 | |
| Plug/Socket | Socket | |
| Contact Gender | Male | |
| Termination Method | Screw | |
| IP Rating | IP67 | |
| Current Rating | 32A | |
| Body Orientation | Straight | |
| Voltage Rating | 500V ac | |
| Shell Size | 29mm | |
| Mating Type | Bayonet | |
| Housing Material | Nylon 66, PC | |
| Pole Format | 2P | |
| Contact Plating | Gold | |
| Strain Relief | No | |
| Shielded/Unshielded | Unshielded | |
| Outer Diameter | 39mm | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 2 | ||
Mounting Type In-line | ||
Connector Size SY29 | ||
Plug/Socket Socket | ||
Contact Gender Male | ||
Termination Method Screw | ||
IP Rating IP67 | ||
Current Rating 32A | ||
Body Orientation Straight | ||
Voltage Rating 500V ac | ||
Shell Size 29mm | ||
Mating Type Bayonet | ||
Housing Material Nylon 66, PC | ||
Pole Format 2P | ||
Contact Plating Gold | ||
Strain Relief No | ||
Shielded/Unshielded Unshielded | ||
Outer Diameter 39mm | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CN
RS PRO Industrial Circular Connector, IP67, 2 Contacts, 500 V ac
This RS PRO Industrial Circular Connector is designed for robust applications requiring high water resistance. With an IP67 rating, it ensures excellent protection against dust and water ingress, making it ideal for challenging environments. The connector supports a voltage rating of 500 V ac and features a bayonet coupling for secure and reliable connections.
Features and Benefits
IP67 waterproof connector: Provides superior protection against dust and water, suitable for harsh environments
Bayonet coupling: Ensures quick and secure connections, enhancing reliability
2 contacts: Supports essential connectivity needs with a simple configuration
Voltage rating of 500 V ac: Suitable for high-voltage applications
Nylon 66 and polycarbonate housing: Offers durability and resistance to environmental factors
Gold contact plating: Ensures excellent conductivity and corrosion resistance
Wide operating temperature range (-40 °C to 85 °C): Suitable for various industrial conditions
Bayonet coupling: Ensures quick and secure connections, enhancing reliability
2 contacts: Supports essential connectivity needs with a simple configuration
Voltage rating of 500 V ac: Suitable for high-voltage applications
Nylon 66 and polycarbonate housing: Offers durability and resistance to environmental factors
Gold contact plating: Ensures excellent conductivity and corrosion resistance
Wide operating temperature range (-40 °C to 85 °C): Suitable for various industrial conditions
Applications
Industrial machinery
Outdoor equipment
Automotive systems
Marine applications
Outdoor equipment
Automotive systems
Marine applications
Additional Information
Complies with IP67 standards for dust and water protection
In-line mount design for easy installation
Unshielded configuration for general-purpose use
Screw termination method for secure wiring connections
In-line mount design for easy installation
Unshielded configuration for general-purpose use
Screw termination method for secure wiring connections
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
