RS PRO Industrial Circular Connectors, 35 Contacts, In-line, SY29 Connector, Socket, Male, IP67
- RS Stock No.:
- 304-594
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£14.13
(exc. VAT)
£16.96
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £14.13 |
| 10 + | £13.00 |
*price indicative
- RS Stock No.:
- 304-594
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 35 | |
| Mounting Type | In-line | |
| Connector Size | SY29 | |
| Plug/Socket | Socket | |
| Contact Gender | Male | |
| Termination Method | Solder | |
| IP Rating | IP67 | |
| Current Rating | 5A | |
| Body Orientation | Straight | |
| Voltage Rating | 400V ac | |
| Mating Type | Bayonet | |
| Shell Size | 29mm | |
| Housing Material | Nylon 66, PC | |
| Pole Format | 35P | |
| Shielded/Unshielded | Unshielded | |
| Contact Plating | Gold | |
| Strain Relief | No | |
| Outer Diameter | 39mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 35 | ||
Mounting Type In-line | ||
Connector Size SY29 | ||
Plug/Socket Socket | ||
Contact Gender Male | ||
Termination Method Solder | ||
IP Rating IP67 | ||
Current Rating 5A | ||
Body Orientation Straight | ||
Voltage Rating 400V ac | ||
Mating Type Bayonet | ||
Shell Size 29mm | ||
Housing Material Nylon 66, PC | ||
Pole Format 35P | ||
Shielded/Unshielded Unshielded | ||
Contact Plating Gold | ||
Strain Relief No | ||
Outer Diameter 39mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact Material Brass | ||
- COO (Country of Origin):
- CN
RS PRO Industrial Circular Connector, 35 Contacts, IP67, Bayonet Coupling
This RS PRO Industrial Circular Connector is designed for robust applications requiring high water resistance. With an IP67 rating, it ensures reliable performance in challenging environments. The bayonet coupling provides secure and easy connections, making it ideal for industrial use.
Features and Benefits
IP67 Rating: Offers excellent water and dust resistance for outdoor and harsh environments
Bayonet Coupling: Ensures quick and secure connections, enhancing operational efficiency
35 Contacts: Supports complex wiring needs with multiple connections
Voltage Rating of 400 V AC: Suitable for high-voltage applications
Nylon 66 and Polycarbonate Housing: Provides durability and resistance to environmental factors
Gold-Plated Contacts: Ensures reliable conductivity and corrosion resistance
Wide Operating Temperature Range: Functions effectively from -40 °C to 85 °C
Bayonet Coupling: Ensures quick and secure connections, enhancing operational efficiency
35 Contacts: Supports complex wiring needs with multiple connections
Voltage Rating of 400 V AC: Suitable for high-voltage applications
Nylon 66 and Polycarbonate Housing: Provides durability and resistance to environmental factors
Gold-Plated Contacts: Ensures reliable conductivity and corrosion resistance
Wide Operating Temperature Range: Functions effectively from -40 °C to 85 °C
Applications
Industrial automation
Outdoor electrical systems
Heavy machinery
Marine equipment
Outdoor electrical systems
Heavy machinery
Marine equipment
Additional Information
Complies with IP67 standards for water and dust resistance
In-line mount design for easy installation
Solder termination method for secure and reliable connections
In-line mount design for easy installation
Solder termination method for secure and reliable connections
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors 35 Contacts In-Line Plug and Socket, Male and
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
