RS PRO Industrial Circular Connectors, 35, 35 Contacts, Cable, In-Line, SY29 Connector, Plug and Socket, Male and
- RS Stock No.:
- 304-373
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 set)*
£35.33
(exc. VAT)
£42.40
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 9 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 - 9 | £35.33 |
| 10 + | £32.51 |
*price indicative
- RS Stock No.:
- 304-373
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 35, 35 | |
| Mounting Type | Cable, In-Line | |
| Connector Size | SY29 | |
| Plug/Socket | Plug, Socket | |
| Contact Gender | Female, Male | |
| Termination Method | Solder | |
| IP Rating | IP68 | |
| Current Rating | 5A | |
| Body Orientation | Straight | |
| Voltage Rating | 400V ac | |
| Mating Type | Bayonet | |
| Shell Size | 29mm | |
| Housing Material | Nylon 66, PC | |
| Pole Format | 35P | |
| Shielded/Unshielded | Unshielded | |
| Strain Relief | No | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Brass | |
| Outer Diameter | 39mm | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 35, 35 | ||
Mounting Type Cable, In-Line | ||
Connector Size SY29 | ||
Plug/Socket Plug, Socket | ||
Contact Gender Female, Male | ||
Termination Method Solder | ||
IP Rating IP68 | ||
Current Rating 5A | ||
Body Orientation Straight | ||
Voltage Rating 400V ac | ||
Mating Type Bayonet | ||
Shell Size 29mm | ||
Housing Material Nylon 66, PC | ||
Pole Format 35P | ||
Shielded/Unshielded Unshielded | ||
Strain Relief No | ||
Contact Plating Gold | ||
Maximum Operating Temperature 85°C | ||
Contact Material Brass | ||
Outer Diameter 39mm | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
RS PRO Industrial Circular Connector, 35 Contacts, IP68, Bayonet Coupling
This RS PRO Industrial Circular Connector is designed for robust applications requiring high water resistance. With an IP68 rating, it ensures protection against dust and water ingress, making it ideal for demanding environments. The connector features a bayonet coupling mechanism for secure and reliable connections.
Features and Benefits
IP68 Rating: Provides excellent protection against dust and water, suitable for harsh environments
Bayonet Coupling: Ensures quick and secure connections, reducing installation time
35 Contacts: Supports multiple connections, enhancing versatility
Nylon 66 Housing: Offers durability and resistance to environmental factors
Gold-Plated Contacts: Ensures reliable conductivity and reduces corrosion
Wide Temperature Range: Operates effectively from -40 °C to 85 °C, suitable for various conditions
Bayonet Coupling: Ensures quick and secure connections, reducing installation time
35 Contacts: Supports multiple connections, enhancing versatility
Nylon 66 Housing: Offers durability and resistance to environmental factors
Gold-Plated Contacts: Ensures reliable conductivity and reduces corrosion
Wide Temperature Range: Operates effectively from -40 °C to 85 °C, suitable for various conditions
Applications
Industrial machinery
Outdoor equipment
Marine environments
Automotive systems
Outdoor equipment
Marine environments
Automotive systems
Additional Information
Compliant with IP68 standards
Available in plug and socket configurations
Solder termination method for secure connections
Available in plug and socket configurations
Solder termination method for secure connections
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Industrial Circular Connectors 35 Contacts In-Line Plug and Socket, Male and
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors 17 Contacts In-Line Plug and Socket, Male and
- RS PRO Industrial Circular Connectors 24 Contacts In-Line Plug and Socket, Male and
- RS PRO Industrial Circular Connectors 16 Contacts In-Line Plug and Socket, Male and
- RS PRO Industrial Circular Connectors 12 Contacts In-Line Plug and Socket, Male and
- RS PRO Industrial Circular Connectors 10 Contacts In-Line Plug and Socket, Male and
