RS PRO Industrial Circular Connectors, 17, 17 Contacts, Cable, In-Line, SY29 Connector, Plug and Socket, Male and

Bulk discount available

Subtotal (1 set)*

£31.26

(exc. VAT)

£37.51

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 - 9£31.26
10 +£28.76

*price indicative

RS Stock No.:
304-366
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Contacts

17, 17

Mounting Type

Cable, In-Line

Connector Size

SY29

Plug/Socket

Plug, Socket

Contact Gender

Female, Male

Termination Method

Solder

IP Rating

IP68

Current Rating

10A

Body Orientation

Straight

Voltage Rating

500V ac

Mating Type

Bayonet

Shell Size

29mm

Housing Material

Nylon 66, PC

Pole Format

17P

Shielded/Unshielded

Unshielded

Strain Relief

No

Contact Plating

Gold

Contact Material

Brass

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Outer Diameter

39mm

COO (Country of Origin):
CN

RS PRO Industrial Circular Connector, 17 Contacts, IP68


This RS PRO Industrial Circular Connector is designed for robust applications requiring high water resistance. With a 17-contact configuration and IP68 rating, it ensures reliable performance in demanding environments. Ideal for industrial settings, it offers secure connections with a bayonet coupling mechanism.

Features and Benefits


IP68 Rating: Provides superior water resistance for outdoor and harsh environments
Bayonet Coupling: Ensures quick and secure connections, reducing installation time
17 Contacts: Supports multiple connections, enhancing versatility
Voltage Rating of 500 V AC: Suitable for high-voltage applications
Nylon 66 and Polycarbonate Housing: Offers durability and resistance to impact
Gold-Plated Contacts: Ensures excellent conductivity and corrosion resistance
Wide Operating Temperature Range (-40°C to 85°C): Suitable for extreme temperature conditions

Applications


Industrial machinery
Outdoor equipment
Automation systems
Marine environments

Additional Information


Complies with IP68 standards for water and dust resistance
Available in both plug and socket configurations
Supports solder termination for secure connections

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links