RS PRO Industrial Circular Connectors, 17 Contacts, In-line, SY29 Connector, Socket, Female, IP67
- RS Stock No.:
- 304-609
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£12.55
(exc. VAT)
£15.06
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 10 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £12.55 |
| 10 + | £11.55 |
*price indicative
- RS Stock No.:
- 304-609
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 17 | |
| Mounting Type | In-line | |
| Connector Size | SY29 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| Termination Method | Solder | |
| IP Rating | IP67 | |
| Current Rating | 10A | |
| Body Orientation | Straight | |
| Voltage Rating | 500V ac | |
| Shell Size | 29mm | |
| Mating Type | Bayonet | |
| Housing Material | Nylon 66, PC | |
| Pole Format | 17P | |
| Shielded/Unshielded | Unshielded | |
| Strain Relief | No | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Outer Diameter | 39mm | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 17 | ||
Mounting Type In-line | ||
Connector Size SY29 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Termination Method Solder | ||
IP Rating IP67 | ||
Current Rating 10A | ||
Body Orientation Straight | ||
Voltage Rating 500V ac | ||
Shell Size 29mm | ||
Mating Type Bayonet | ||
Housing Material Nylon 66, PC | ||
Pole Format 17P | ||
Shielded/Unshielded Unshielded | ||
Strain Relief No | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Outer Diameter 39mm | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
RS PRO Industrial Circular Connector, 17 Contacts, IP67, Bayonet Coupling
This RS PRO Industrial Circular Connector is designed for robust applications requiring high water resistance. With an IP67 rating, it ensures reliable performance in challenging environments. The bayonet coupling mechanism provides secure and easy connections, making it ideal for industrial settings.
Features and Benefits
IP67 waterproof connector: Offers excellent protection against dust and water, ensuring durability in harsh conditions
Bayonet coupling: Allows for quick and secure connections, enhancing operational efficiency
17 contacts: Supports multiple connections, providing versatility in various applications
Voltage rating of 500 V ac: Suitable for high-voltage applications, ensuring reliable power transmission
Nylon 66 and polycarbonate housing: Provides robust protection and longevity
Gold contact plating: Ensures excellent conductivity and resistance to corrosion
Bayonet coupling: Allows for quick and secure connections, enhancing operational efficiency
17 contacts: Supports multiple connections, providing versatility in various applications
Voltage rating of 500 V ac: Suitable for high-voltage applications, ensuring reliable power transmission
Nylon 66 and polycarbonate housing: Provides robust protection and longevity
Gold contact plating: Ensures excellent conductivity and resistance to corrosion
Applications
Industrial machinery
Outdoor equipment
Automotive systems
Marine applications
Outdoor equipment
Automotive systems
Marine applications
Additional Information
Mating Type: Bayonet
Contact Material: Brass
Termination Method: Solder
Operating Temperature Range: -40 °C to 85 °C
Connector Size: SY29
Plug/Socket: Socket
Contact Gender: Female
Current Rating: 10 A
Mounting Type: In-line Mount
Contact Material: Brass
Termination Method: Solder
Operating Temperature Range: -40 °C to 85 °C
Connector Size: SY29
Plug/Socket: Socket
Contact Gender: Female
Current Rating: 10 A
Mounting Type: In-line Mount
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors In-line Socket IP67
- RS PRO Industrial Circular Connectors 17 Contacts In-Line Plug and Socket, Male and
- RS PRO Industrial Circular Connectors In-line Socket IP67
